ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3208JCPZ-RL
IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3208JCPZ-RLDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP3208JCPZ-RL | |||
| Description | IC CTRLR BUCK 7BIT IMVP6 48LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3208JCPZ-RL |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-LFCSP |
| Packaging | Digi-Reel® |
| Type | * |
| Voltage - Input | 4.5 ~ 5.5 V |
| Voltage - Output | 0.3 ~ 1.5 V |
| Number of Outputs | 1 |
| Applications | Controller, Power Supplies for Next-Generation Intel Processors |
| Operating Temperature | 0°C ~ 100°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3208JCPZ RL ADP3208JCPZRL ADP3208JCPZ RLDKR ND ADP3208JCPZRLDKRND ADP3208JCPZ-RLDKR |
ADP3208JCPZ-RL Specification Sheet
IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL (ADP3208JCPZ-RLDKR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3208JCPZ-RLON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3208JCPZ-RL
Order 'ic ctrlr buck 7bit imvp6 48lfcsp - ADP3208JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3208JCPZ-RLDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL
Order 'ic ctrlr buck 7bit imvp6 48lfcsp - ADP3208JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3208JCPZ-RLCT-ND.
ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.5 ~ 5.5 V ADP3208JCPZ-RL
Order 'ic ctrlr buck 7bit imvp6 48lfcsp - ADP3208JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3208JCPZ-RLTR-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3209JCPZ-RL
Order 'ic ctrlr buck 5bit gmch 32lfcsp - ADP3209JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3209JCPZ-RLCT-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3209JCPZ-RL
Order 'ic ctrlr buck 5bit gmch 32lfcsp - ADP3209JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3209JCPZ-RLDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 4.5 ~ 14 V CS5307GDWR24
Order 'ic ctrlr buck 4ph vrm 9.0 24soic - CS5307GDWR24' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5307GDWR24OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1mA 4.7 ~ 14 V CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5323GDWR20OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Buck Cut Tape (CT) 9.5 ~ 14 V NCP5306DWR2
Order 'ic ctrlr buck 3ph vrm 9.0 24soic - NCP5306DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5306DWR2OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Buck Cut Tape (CT) 4.5 ~ 14 V NCP5322ADWR2
Order 'ic ctrlr buck 2ph stepdwn 28soic - NCP5322ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5322ADWR2OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Buck Cut Tape (CT) 9 ~ 14 V NCP5331FTR2
Order 'ic ctrlr buck 2ph pwm drv 32lqfp - NCP5331FTR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5331FTR2OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) Buck Cut Tape (CT) 4.5 ~ 14 V NCP5332ADWR2
Order 'ic ctrlr buck 2ph stepdwn 28soic - NCP5332ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5332ADWR2OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1mA 5V, 12V CS5301GDWR32
Order 'ic ctrlr buck 3ph stepdwn 32soic - CS5301GDWR32' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5301GDWR32OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.5 ~ 14 V CS5211EDR14G
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5211EDR14GOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.5 ~ 14 V CS5211EDR14
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5211EDR14OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 4.5 ~ 14 V CS5211EDR14
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5211EDR14OSDKR-ND.
Options for ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3208JCPZ-RL
Send this link via E-Mail
Help With This Screen
