Keywords:





ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL

IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL

Digi-Key Part Number ADP3208JCPZ-RLCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberADP3208JCPZ-RL
DescriptionIC CTRLR BUCK 7BIT IMVP6 48LFCSP
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL
Technical/Catalog InformationADP3208JCPZ-RL
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Package / Case48-LFCSP
PackagingCut Tape (CT)
Type*
Voltage - Input4.5 ~ 5.5 V
Voltage - Output0.3 ~ 1.5 V
Number of Outputs1
ApplicationsController, Power Supplies for Next-Generation Intel Processors
Operating Temperature0°C ~ 100°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADP3208JCPZ RL
ADP3208JCPZRL
ADP3208JCPZ RLCT ND
ADP3208JCPZRLCTND
ADP3208JCPZ-RLCT

ADP3208JCPZ-RL Specification Sheet

Image of IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL

IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL (ADP3208JCPZ-RLCT-ND)

Related parts ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3208JCPZ-RL
 Order 'ic ctrlr buck 7bit imvp6 48lfcsp - ADP3208JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3208JCPZ-RLDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL
 Order 'ic ctrlr buck 7bit imvp6 48lfcsp - ADP3208JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3208JCPZ-RLCT-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3209JCPZ-RL
 Order 'ic ctrlr buck 5bit gmch 32lfcsp - ADP3209JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3209JCPZ-RLCT-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 48-LFCSP AD1986AJCP-RL
 Order 'ic codec hd audio ac'97 48lfcsp - AD1986AJCP-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1986AJCP-RL-ND.
National Semiconductor (VA) Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Cut Tape (CT) 30mA 3 V ~ 5.5 V USBN9603SLBX
 Order 'ic ctrlr full speed 28laminatcsp - USBN9603SLBX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number USBN9603SLBXCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), FlyBack, Sepic Cut Tape (CT) 1A 2.97 ~ 40 V LM3478MM/NOPB
 Order 'ic ctrlr sw reg n-ch 8msop - LM3478MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3478MMCT-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 48-LFCSP AD1986AJCP
 Order 'ic codec hd audio ac'97 48lfcsp - AD1986AJCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1986AJCP-ND.
Power Management Ics, Integrated Circuits, Semiconductor Intersil ISL6218CVZ
 Order 'ic ctrlr intel pent m 38-tssop - ISL6218CVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6218CVZ-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 4A 4.5 ~ 35 V LM3485MM/NOPB
 Order 'ic controller pfet 8-msop - LM3485MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3485MMCT-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 8 ~ 40 V TPS40057PWP
 Order 'ic sync buck ctrlr hv 16htssop - TPS40057PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17235-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 6 ~ 42 V LM25575MH/NOPB
 Order 'ic reg buck 42v 1.5a 16-tssop - LM25575MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25575MH-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 5A 8 ~ 40 V LM2679SD-ADJ/NOPB
 Order 'ic reg simple switcher 14-llp - LM2679SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2679SD-ADJCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 2.9 ~ 18 V LM3495MTC/NOPB
 Order 'ic pwm buck reg low-out 16-tssop - LM3495MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3495MTC-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 6 ~ 75 V LM5010AMH/NOPB
 Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 6 ~ 75 V LM5010ASD/NOPB
 Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.

Options for ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 5.5 V ADP3208JCPZ-RL
Send this link via E-Mail
Help With This Screen

IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN MMCX PLUG RT ANG RG178/196 - 1408149-1 Next: CONN BNC CRIMP 75 OHM BELDEN 821 - 31-71033
IC CTRLR BUCK 7BIT IMVP6 48LFCSP - ADP3208JCPZ-RL