CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAJ1A - Capacitors
| Digi-Key Part Number | 1206CC562KAJ1A-ND |
4000 |
.22500 |
Extended Price
900.00 |
| Manufacturer Part Number | 1206CC562KAJ1A | |||
| Description | CAP CER 5600PF 10% 630V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1206CC562KAJ1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1206CC562KAJ1A 1206CC562KAJ1A |
1206CC562KAJ1A Specification Sheet
CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAJ1A (1206CC562KAJ1A-ND) - Capacitors
Related parts Capacitors :CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAJ1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - 1206CC562KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562KAJ1A-ND.
CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAT1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - 1206CC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562KAT1A-ND.
CAP CER 5600PF 10% 630V X7R 1206 - LD06CC562KAB1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - LD06CC562KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06CC562KAB1A-ND.
CAP CER 5600PF 20% 630V X7R 1206 - 1206CC562MAJ1A
Order 'cap cer 5600pf 20% 630v x7r 1206 - 1206CC562MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562MAJ1A-ND.
CAP CER 5600PF 20% 630V X7R 1206 - 1206CC562MAT1A
Order 'cap cer 5600pf 20% 630v x7r 1206 - 1206CC562MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562MAT1A-ND.
CAP CER 5600PF 20% 630V X7R 1206 - LD06CC562MAB1A
Order 'cap cer 5600pf 20% 630v x7r 1206 - LD06CC562MAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06CC562MAB1A-ND.
CAP CER 5600PF 10% 1KV X7R 1206 - 1206AC562KAJ1A
Order 'cap cer 5600pf 10% 1kv x7r 1206 - 1206AC562KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC562KAJ1A-ND.
CAP CER 5600PF 10% 1KV X7R 1206 - 1206AC562KAT1A
Order 'cap cer 5600pf 10% 1kv x7r 1206 - 1206AC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC562KAT1A-ND.
CAP CER 100PF 10% 630V X7R 1206 - 1206CC101KAJ1A
Order 'cap cer 100pf 10% 630v x7r 1206 - 1206CC101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC101KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KA11A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT1AJ-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT2A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT2A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT3A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT3A-ND.
Send this link via E-Mail
Help With This Screen
