IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025AARQ-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADM1025AARQ-REEL-ND |
2500 |
6.82000 |
Extended Price
17050.00 |
| Manufacturer Part Number | ADM1025AARQ-REEL | |||
| Description | IC MONITOR SYS/VOLT 5CH 16QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM1025AARQ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QSOP |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tape & Reel |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM1025AARQ REEL ADM1025AARQREEL |
ADM1025AARQ-REEL Specification Sheet
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025AARQ-REEL (ADM1025AARQ-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025AARQ-REEL
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025AARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025AARQ-REEL-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025AARQ
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025AARQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025AARQ-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025AARQ-REEL7
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025AARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025AARQ-REEL7-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQZ-REEL
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025ARQZ-REEL-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025AARQZ
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025AARQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025AARQZ-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQ
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025ARQ-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQZ
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025ARQZ-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQZ-REEL7
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1025ARQZ-REEL7-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQ-REEL
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1025ARQ-REEL-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQ-REEL7
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQ-REEL7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1025ARQ-REEL7-ND.
IC MONITOR SYS/VOLT 5CH 16QSOP - ADM1025ARQZ-R7
Order 'ic monitor sys/volt 5ch 16qsop - ADM1025ARQZ-R7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1025ARQZ-R7-ND.
IC MONITOR SYS TEMP/VOLT 24TSSOP - ADM1024ARU-REEL
Order 'ic monitor sys temp/volt 24tssop - ADM1024ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1024ARU-REEL-ND.
IC MONITOR SYS TEMP/VOLT 24TSSOP - ADM1024ARUZ-REEL
Order 'ic monitor sys temp/volt 24tssop - ADM1024ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1024ARUZ-REEL-ND.
IC DATA AQUIS SYS 12BIT 28-SOIC - AD7874AR-REEL
Order 'ic data aquis sys 12bit 28-soic - AD7874AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7874AR-REEL-ND.
IC ADC 12BIT TOUCHSCREEN 16QSOP - AD7873ARQZ-REEL
Order 'ic adc 12bit touchscreen 16qsop - AD7873ARQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7873ARQZ-REEL-ND.
Send this link via E-Mail
Help With This Screen