IC POWER OVER ETHERNET 20QFN - SI3401-E1-GM
| Digi-Key Part Number | 336-1384-ND |
1 25 100 |
4.28000 3.99000 2.47000 |
Extended Price
4.28 99.75 247.00 |
| Manufacturer Part Number | SI3401-E1-GM | |||
| Description | IC POWER OVER ETHERNET 20QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3401-E1-GM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Power Over Ethernet Controller |
| Voltage - Supply | - |
| Current - Supply | 400mA |
| Voltage - Input | 2.8 ~ 57V |
| Package / Case | 20-QFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3401 E1 GM SI3401E1GM 336 1384 ND 3361384ND 336-1384 |
SI3401-E1-GM Specification Sheet
IC POWER OVER ETHERNET 20QFN - SI3401-E1-GM (336-1384-ND)
Related parts :IC POWER OVER ETHERNET 20QFN - SI3401-E1-GM
Order 'ic power over ethernet 20qfn - SI3401-E1-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1384-ND.
IC POWER OVER ETHERNET 20QFN - SI3401-D-GM
Order 'ic power over ethernet 20qfn - SI3401-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1330-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-E1-GM
Order 'ic power over ethernet 20qfn - SI3400-E1-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1385-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-BZ-GM
Order 'ic power over ethernet 20qfn - SI3400-BZ-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1321-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-D-GM
Order 'ic power over ethernet 20qfn - SI3400-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1322-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-C-GM
Order 'ic power over ethernet 20qfn - SI3400-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3400-C-GM-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-GM
Order 'ic power over ethernet 20qfn - SI3400-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3400-GM-ND.
IC FM RADIO TUNER 20QFN - SI4702-B16-GM
Order 'ic fm radio tuner 20qfn - SI4702-B16-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1333-1-ND.
IC FM RADIO TUNER 20QFN - SI4703-B16-GM
Order 'ic fm radio tuner 20qfn - SI4703-B16-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1334-1-ND.
IC MCU 16K FLASH 20QFN - C8051F337-GM
Order 'ic mcu 16k flash 20qfn - C8051F337-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1428-5-ND.
IC MCU 16K FLASH 20QFN - C8051F336-GM
Order 'ic mcu 16k flash 20qfn - C8051F336-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1429-5-ND.
IC SLIC/CODEC PROG 38QFN - SI3210-E-GM
Order 'ic slic/codec prog 38qfn - SI3210-E-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210-E-GM-ND.
IC SLIC/CODEC 1CH 38QFN - SI3215-B-GM
Order 'ic slic/codec 1ch 38qfn - SI3215-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215-B-GM-ND.
IC SLIC/CODEC 1CH 38QFN - SI3215-C-GM
Order 'ic slic/codec 1ch 38qfn - SI3215-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215-C-GM-ND.
IC SLIC/CODEC 1CH 38QFN - SI3215M-B-GM
Order 'ic slic/codec 1ch 38qfn - SI3215M-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215M-B-GM-ND.
Send this link via E-Mail
Help With This Screen