Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PGM PWR SUPP CONT 16-SOIC - UCC3588D

Digi-Key Part Number 296-2540-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
4.95000
3.96000
3.08000
2.92600
2.86000
2.80500
2.75000
Extended Price
4.95
99.00
308.00
731.50
1430.00
2805.00
13750.00
Manufacturer Part NumberUCC3588D
DescriptionIC PGM PWR SUPP CONT 16-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationUCC3588D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input10 ~ 15V
Voltage - Output2.1 ~ 3.5V
Current - Output2A
Output Power-
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UCC3588D
UCC3588D
296 2540 5 ND
29625405ND
296-2540-5

UCC3588D Specification Sheet

Image of IC PGM PWR SUPP CONT 16-SOIC - UCC3588D

IC PGM PWR SUPP CONT 16-SOIC - UCC3588D (296-2540-5-ND)

Related parts:
IC PGM PWR SUPP CONT 16-SOIC - UCC3588D
 Order 'ic pgm pwr supp cont 16-soic - UCC3588D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2540-5-ND.
IC QUAD SNGL SUPP OPAMP 16-SOIC - TLC075CD
 Order 'ic quad sngl supp opamp 16-soic - TLC075CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2418-5-ND.
IC QUAD SNGL SUPP OPAMP 16-SOIC - TLC085CD
 Order 'ic quad sngl supp opamp 16-soic - TLC085CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2424-5-ND.
IC SWITCH PWR DIST QUAD 16-SOIC - TPS2054BDR
 Order 'ic switch pwr dist quad 16-soic - TPS2054BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16988-2-ND.
IC SWITCH PWR DIST QUAD 16-SOIC - TPS2054BDR
 Order 'ic switch pwr dist quad 16-soic - TPS2054BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16988-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047BD
 Order 'ic triple pwr dist sw 16-soic - TPS2047BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17403-5-ND.
IC SWITCH PWR DIST QUAD 16-SOIC - TPS2044BD
 Order 'ic switch pwr dist quad 16-soic - TPS2044BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18931-5-ND.
IC SWITCH PWR DIST TRIPL 16-SOIC - TPS2053BD
 Order 'ic switch pwr dist tripl 16-soic - TPS2053BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18932-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2044D
 Order 'ic quad pwr dist sw 16-soic - TPS2044D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1959-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2054D
 Order 'ic quad pwr dist sw 16-soic - TPS2054D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1960-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dist sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2572-1-ND.
IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dis sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2572-2-ND.
IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dis sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2572-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
 Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2575-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
 Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2575-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PGA DIGITAL R-R OUT TSOT-23-8 - LTC6910-3CTS8#TRM Next: IC PGM SYNC BUCK CTRL/REG 28-SO - IRU3007CWTR