IC ISOLATED FB GENERATOR 20-PLCC - UC2901Q - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11206-5-ND |
1 25 100 250 500 1000 5000 |
6.80000 5.44000 4.59000 4.42000 4.31800 4.25000 4.14800 |
Extended Price
6.80 136.00 459.00 1105.00 2159.00 4250.00 20740.00 |
| Manufacturer Part Number | UC2901Q | |||
| Description | IC ISOLATED FB GENERATOR 20-PLCC | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2901Q |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Feedback Generator |
| Current - Supply | 5mA |
| Voltage - Supply | 4.5 V ~ 40 V |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2901Q UC2901Q 296 11206 5 ND 296112065ND 296-11206-5 |
UC2901Q Specification Sheet
IC ISOLATED FB GENERATOR 20-PLCC - UC2901Q (296-11206-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ISOLATED FB GENERATOR 20-PLCC - UC2901Q
Order 'ic isolated fb generator 20-plcc - UC2901Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11206-5-ND.
IC ISOLATED FB GENERATOR 20PLCC - UC2901QG3
Order 'ic isolated fb generator 20plcc - UC2901QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2901QG3-ND.
IC ISOLATED FB GENERATOR 20PLCC - UC3901Q
Order 'ic isolated fb generator 20plcc - UC3901Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3901Q-ND.
IC ISOLATED FB GENERATOR 20PLCC - UC3901QG3
Order 'ic isolated fb generator 20plcc - UC3901QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3901QG3-ND.
IC ISOLATED FB GENERATOR 20PLCC - UC3901QTR
Order 'ic isolated fb generator 20plcc - UC3901QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3901QTR-ND.
IC ISOLATED FB GENERATOR 20PLCC - UC3901QTRG3
Order 'ic isolated fb generator 20plcc - UC3901QTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3901QTRG3-ND.
IC ISOLATED FB GENERATOR 14-DIP - UC2901N
Order 'ic isolated fb generator 14-dip - UC2901N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11205-5-ND.
IC ISOLATED FB GENERATOR 14-DIP - UC3901N
Order 'ic isolated fb generator 14-dip - UC3901N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11339-5-ND.
IC ISOLATED FB GENERATOR 14-SOIC - UC2901D
Order 'ic isolated fb generator 14-soic - UC2901D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11204-5-ND.
IC ISOLATED FB GENERATOR 14-SOIC - UC3901D
Order 'ic isolated fb generator 14-soic - UC3901D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11338-5-ND.
IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN
Order 'ic hp impact paluit 20-plcc - TIBPAL16L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10084-5-ND.
IC MAGNETIC AMP CONTR 20-PLCC - UC2838AQ
Order 'ic magnetic amp contr 20-plcc - UC2838AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2470-5-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFNR
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNR-ND.
Send this link via E-Mail
Help With This Screen
