IC POWER METERING-1 PHASE 24SSOP - MCP3909T-I/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP3909T-I/SSTR-ND |
2100 |
1.60000 |
Extended Price
3360.00 |
| Manufacturer Part Number | MCP3909T-I/SS | |||
| Description | IC POWER METERING-1 PHASE 24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP3909T-I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 24-SSOP |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 2.3mA |
| Input Impedance | 390 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.85V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP3909T I SS MCP3909TISS MCP3909T I SSTR ND MCP3909TISSTRND MCP3909T-I/SSTR |
MCP3909T-I/SS Specification Sheet
IC POWER METERING-1 PHASE 24SSOP - MCP3909T-I/SS (MCP3909T-I/SSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3909-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3909T-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3909T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909T-I/SSTR-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905A-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3905A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905A-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905AT-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3905AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905AT-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3906A-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3906A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3906A-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3906AT-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3906AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3906AT-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905L-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3905L-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905L-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905LT-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3905LT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905LT-I/SSTR-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM01FTR
Order 'ic energy meter 1 phase 20tssop - STPM01FTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4762-1-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM01FTR
Order 'ic energy meter 1 phase 20tssop - STPM01FTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4762-2-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM11ATR
Order 'ic energy meter 1 phase 20tssop - STPM11ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5984-1-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM11ATR
Order 'ic energy meter 1 phase 20tssop - STPM11ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5984-2-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM11ATR
Order 'ic energy meter 1 phase 20tssop - STPM11ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5984-6-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM12ATR
Order 'ic energy meter 1 phase 20tssop - STPM12ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5985-1-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM12ATR
Order 'ic energy meter 1 phase 20tssop - STPM12ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5985-2-ND.
Send this link via E-Mail
Help With This Screen
