Keywords:





IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS - Integrated Circuits (ICs)

Digi-Key Part Number MCP3909-I/SS-ND
Price Break
1
10
25
100
Unit Price
2.30000
2.11000
1.76000
1.60000
Extended Price
2.30
21.10
44.00
160.00
Manufacturer Part NumberMCP3909-I/SS
DescriptionIC POWER METERING-1 PHASE 24SSOP
Quantity Available 102
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCP3909-I/SS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case24-SSOP
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply2.3mA
Input Impedance390 KOhm
Measurement Error0.1%
Voltage - I/O High2.4V
Voltage - I/O Low0.85V
Operating Temperature-40°C ~ 85°C
Meter TypeSingle Phase
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP3909 I SS
MCP3909ISS

MCP3909-I/SS Specification Sheet

Image of IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS

IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS (MCP3909-I/SS-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3909-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905A-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3905A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905A-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905AT-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3905AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905AT-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3906A-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3906A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3906A-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3906AT-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3906AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3906AT-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3909T-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3909T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909T-I/SSTR-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905L-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3905L-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905L-I/SS-ND.
IC POWER METERING-1 PHASE 24SSOP - MCP3905LT-I/SS
 Order 'ic power metering-1 phase 24ssop - MCP3905LT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905LT-I/SSTR-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM01FTR
 Order 'ic energy meter 1 phase 20tssop - STPM01FTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4762-1-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM01FTR
 Order 'ic energy meter 1 phase 20tssop - STPM01FTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4762-2-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM11ATR
 Order 'ic energy meter 1 phase 20tssop - STPM11ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5984-1-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM11ATR
 Order 'ic energy meter 1 phase 20tssop - STPM11ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5984-2-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM11ATR
 Order 'ic energy meter 1 phase 20tssop - STPM11ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5984-6-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM12ATR
 Order 'ic energy meter 1 phase 20tssop - STPM12ATR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5985-1-ND.
IC ENERGY METER 1 PHASE 20TSSOP - STPM12ATR
 Order 'ic energy meter 1 phase 20tssop - STPM12ATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5985-2-ND.

Send this link via E-Mail
Help With This Screen

IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC POWER METERING-1 PHASE 24SSOP - MCP3906AT-I/SS Next: IC POWER METERING-1 PHASE 24SSOP - MCP3909T-I/SS
IC POWER METERING-1 PHASE 24SSOP - MCP3909-I/SS