Keywords:





Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769AR-RL

IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR-RL - Integrated Circuits (ICs)

Digi-Key Part Number ADE7769AR-RL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberADE7769AR-RL
DescriptionIC ENERGY METER POS W/OSC 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769AR-RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769AR-RL
Technical/Catalog InformationADE7769AR-RL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case16-SOIC (3.9mm Width)
Voltage - Supply4.75 V ~ 5.25 V
Current - Supply5mA
Input Impedance320 KOhm
Measurement Error0.1%
Voltage - I/O High2.4V
Voltage - I/O Low0.8V
Operating Temperature-40°C ~ 85°C
Meter TypeSingle Phase
Drawing Number505; R-16A; R; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ADE7769AR RL
ADE7769ARRL

ADE7769AR-RL Specification Sheet

Image of IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR-RL

IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR-RL (ADE7769AR-RL-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769AR-RL
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769AR-RL
 Order 'ic energy meter pos w/osc 16soic - ADE7769AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769AR-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7768AR-RL
 Order 'ic energy meter pos w/osc 16soic - ADE7768AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768AR-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 5mA 4.75 V ~ 5.25 V ADE7769AR
 Order 'ic energy meter pos w/osc 16soic - ADE7769AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769AR-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 5mA 4.75 V ~ 5.25 V ADE7768AR
 Order 'ic energy meter pos w/osc 16soic - ADE7768AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768AR-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V AD71056AR-RL
 Order 'ic energy meter w/osc 16-soic - AD71056AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056AR-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V AD71056ARZ-RL
 Order 'ic energy metering 1phase 16soic - AD71056ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7768ARZ-RL
 Order 'ic energy metering 1phase 16soic - ADE7768ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768ARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769ARZ-RL
 Order 'ic energy metering 1phase 16soic - ADE7769ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769ARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752AAR-RL
 Order 'ic energy meter polyph lp 24soic - ADE7752AAR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AAR-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752AARZ-RL
 Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARZ-RL
 Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7761AARSZ-RL
 Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 8.5mA 4.75 V ~ 5.25 V ADE7752BARWZ-RL
 Order 'ic energy metering 3phase 24soic - ADE7752BARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ-RL
 Order 'ic energy metering 3phase 28soic - ADE7762ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3.65mA 4.75 V ~ 5.25 V ADE7761BARS-RL
 Order 'ic energy meter hi accur 20ssop - ADE7761BARS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARS-RL-ND.

Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 5mA 4.75 V ~ 5.25 V ADE7769AR-RL
Send this link via E-Mail
Help With This Screen

IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR-RL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR Next: IC ENERGY METER W/OCFD 20SSOP TR - ADE7760ARSRL
IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR-RL