IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADE7768ARZ-RL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ADE7768ARZ-RL | |||
| Description | IC ENERGY METERING 1PHASE 16SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADE7768ARZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 5mA |
| Input Impedance | 320 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADE7768ARZ RL ADE7768ARZRL |
ADE7768ARZ-RL Specification Sheet
IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ-RL (ADE7768ARZ-RL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ-RL
Order 'ic energy metering 1phase 16soic - ADE7768ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768ARZ-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ-RL
Order 'ic energy metering 1phase 16soic - AD71056ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ
Order 'ic energy metering 1phase 16soic - ADE7768ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768ARZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7769ARZ-RL
Order 'ic energy metering 1phase 16soic - ADE7769ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769ARZ-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ
Order 'ic energy metering 1phase 16soic - AD71056ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZ
Order 'ic energy metering 1phase 16soic - ADE7757ARNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZRL
Order 'ic energy metering 1phase 16soic - ADE7757ARNZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761AARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7769ARZ
Order 'ic energy metering 1phase 16soic - ADE7769ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769ARZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761BARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761BARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARSZ-RL-ND.
IC ENERGY METERING 1PHASE 64LQFP - ADE5566ASTZF62-RL
Order 'ic energy metering 1phase 64lqfp - ADE5566ASTZF62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE5566ASTZF62-RL-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7751ARSZ
Order 'ic energy metering 1phase 24ssop - ADE7751ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZ-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7751ARSZRL
Order 'ic energy metering 1phase 24ssop - ADE7751ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
Send this link via E-Mail
Help With This Screen
