Keywords:





IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ - Integrated Circuits (ICs)

Digi-Key Part Number ADE7768ARZ-ND
Price Break
192
Unit Price
1.63802
Extended Price
314.50
Manufacturer Part NumberADE7768ARZ
DescriptionIC ENERGY METERING 1PHASE 16SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADE7768ARZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case16-SOIC (3.9mm Width)
Voltage - Supply4.75 V ~ 5.25 V
Current - Supply5mA
Input Impedance320 KOhm
Measurement Error0.1%
Voltage - I/O High2.4V
Voltage - I/O Low0.8V
Operating Temperature-40°C ~ 85°C
Meter TypeSingle Phase
Drawing Number505; R-16A; R; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADE7768ARZ
ADE7768ARZ

ADE7768ARZ Specification Sheet

Image of IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ

IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ (ADE7768ARZ-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ
 Order 'ic energy metering 1phase 16soic - ADE7768ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768ARZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ-RL
 Order 'ic energy metering 1phase 16soic - ADE7768ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768ARZ-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ
 Order 'ic energy metering 1phase 16soic - AD71056ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ-RL
 Order 'ic energy metering 1phase 16soic - AD71056ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZ
 Order 'ic energy metering 1phase 16soic - ADE7757ARNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZRL
 Order 'ic energy metering 1phase 16soic - ADE7757ARNZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNZRL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7769ARZ
 Order 'ic energy metering 1phase 16soic - ADE7769ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769ARZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7769ARZ-RL
 Order 'ic energy metering 1phase 16soic - ADE7769ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769ARZ-RL-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7751ARSZ
 Order 'ic energy metering 1phase 24ssop - ADE7751ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZ-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7751ARSZRL
 Order 'ic energy metering 1phase 24ssop - ADE7751ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZ
 Order 'ic energy metering 1phase 20ssop - ADE7753ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL
 Order 'ic energy metering 1phase 20ssop - ADE7753ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZRL-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7755ARSZ
 Order 'ic energy metering 1phase 24ssop - ADE7755ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSZ-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7755ARSZRL
 Order 'ic energy metering 1phase 24ssop - ADE7755ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARS
 Order 'ic energy metering 1phase 20ssop - ADE7756ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARS-ND.

Send this link via E-Mail
Help With This Screen

IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZRL Next: IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ-RL
IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ