IC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS-RL - Integrated Circuits (ICs)
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7761AARS-RL
| Digi-Key Part Number | ADE7761AARS-RL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADE7761AARS-RL | |||
| Description | IC DETECTOR ENERGY METER 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7761AARS-RL
| Technical/Catalog Information | ADE7761AARS-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 20-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 3mA |
| Input Impedance | 400 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-20; RS; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADE7761AARS RL ADE7761AARSRL |
ADE7761AARS-RL Specification Sheet
IC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS-RL (ADE7761AARS-RL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7761AARS-RLIC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS-RL
Order 'ic detector energy meter 20-ssop - ADE7761AARS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARS-RL-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS
Order 'ic detector energy meter 20-ssop - ADE7761AARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARS-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7760ARS
Order 'ic detector energy meter 20-ssop - ADE7760ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7760ARS-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7761ARS
Order 'ic detector energy meter 20-ssop - ADE7761ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761ARS-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS-REF
Order 'ic detector energy meter 20-ssop - ADE7761AARS-REF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARS-REF-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761AARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-RL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761BARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761BARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARSZ-RL-ND.
IC ENERGY METERING DETEC 20-SSOP - ADE7753ARS
Order 'ic energy metering detec 20-ssop - ADE7753ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARS-ND.
IC ENERGY METERING DETEC 20-SSOP - ADE7753ARSRL
Order 'ic energy metering detec 20-ssop - ADE7753ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSRL-ND.
IC ENERGY METER HI ACCUR 20SSOP - ADE7761BARS-RL
Order 'ic energy meter hi accur 20ssop - ADE7761BARS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARS-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ-RL
Order 'ic energy metering 1phase 16soic - AD71056ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZRL-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7761AARS-RL
Send this link via E-Mail
Help With This Screen
