IC ENERGY METER W/OCFD 20SSOP TR - ADE7760ARSRL - Integrated Circuits (ICs)
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 4mA 4.75 V ~ 5.25 V ADE7760ARSRL
| Digi-Key Part Number | ADE7760ARSRL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADE7760ARSRL | |||
| Description | IC ENERGY METER W/OCFD 20SSOP TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 4mA 4.75 V ~ 5.25 V ADE7760ARSRL
| Technical/Catalog Information | ADE7760ARSRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 20-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 4mA |
| Input Impedance | 400 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-20; RS; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADE7760ARSRL ADE7760ARSRL |
ADE7760ARSRL Specification Sheet
IC ENERGY METER W/OCFD 20SSOP TR - ADE7760ARSRL (ADE7760ARSRL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 4mA 4.75 V ~ 5.25 V ADE7760ARSRLIC ENERGY METER W/OCFD 20SSOP TR - ADE7760ARSRL
Order 'ic energy meter w/ocfd 20ssop tr - ADE7760ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7760ARSRL-ND.
IC ENERGY METER HI ACCUR 20SSOP - ADE7761BARS-RL
Order 'ic energy meter hi accur 20ssop - ADE7761BARS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARS-RL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZRL-ND.
IC ENERGY METERING 24-SOIC TR - ADE7754ARRL
Order 'ic energy metering 24-soic tr - ADE7754ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARRL-ND.
IC ENERGY METERING 24-SSOP TR - ADE7755ARSRL
Order 'ic energy metering 24-ssop tr - ADE7755ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSRL
Order 'ic energy metering 1phase 20ssop - ADE7756ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7756ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSZRL-ND.
IC ENERGY METERING 16-SOIC TR - ADE7757ARNRL
Order 'ic energy metering 16-soic tr - ADE7757ARNRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARSRL
Order 'ic energy metering 1phase 20ssop - ADE7759ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7759ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761AARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-RL-ND.
IC ENERGY METER 1PHASE 20SSOP - ADE7763ARSRL
Order 'ic energy meter 1phase 20ssop - ADE7763ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7763ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7763ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7763ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7763ARSZRLTR-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761BARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761BARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARSZ-RL-ND.
IC ENERGY METER W/OSC 16-SOIC - AD71056AR-RL
Order 'ic energy meter w/osc 16-soic - AD71056AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056AR-RL-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 4mA 4.75 V ~ 5.25 V ADE7760ARSRL
Send this link via E-Mail
Help With This Screen
