IC DETECTOR ENERGY METER 20-SSOP - ADE7760ARS
| Digi-Key Part Number | ADE7760ARS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADE7760ARS | |||
| Description | IC DETECTOR ENERGY METER 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADE7760ARS |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 20-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 4mA |
| Input Impedance | 400 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-20; RS; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADE7760ARS ADE7760ARS |
ADE7760ARS Specification Sheet
IC DETECTOR ENERGY METER 20-SSOP - ADE7760ARS (ADE7760ARS-ND)
Related parts :IC DETECTOR ENERGY METER 20-SSOP - ADE7760ARS
Order 'ic detector energy meter 20-ssop - ADE7760ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7760ARS-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS
Order 'ic detector energy meter 20-ssop - ADE7761AARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARS-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7761AARS-RL
Order 'ic detector energy meter 20-ssop - ADE7761AARS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARS-RL-ND.
IC DETECTOR ENERGY METER 20-SSOP - ADE7761ARS
Order 'ic detector energy meter 20-ssop - ADE7761ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761ARS-ND.
IC ENERGY METERING DETEC 20-SSOP - ADE7753ARS
Order 'ic energy metering detec 20-ssop - ADE7753ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARS-ND.
IC ENERGY METERING DETEC 20-SSOP - ADE7753ARSRL
Order 'ic energy metering detec 20-ssop - ADE7753ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSRL-ND.
IC ADC 8BIT 40MSPS 20-SSOP - AD9057BRS-40
Order 'ic adc 8bit 40msps 20-ssop - AD9057BRS-40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-40-ND.
IC ADC 8BIT 60MSPS 20-SSOP - AD9057BRS-60
Order 'ic adc 8bit 60msps 20-ssop - AD9057BRS-60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-60-ND.
IC ADC 8BIT 80MSPS 20-SSOP - AD9057BRS-80
Order 'ic adc 8bit 80msps 20-ssop - AD9057BRS-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-80-ND.
IC ADC 8BIT 40MSPS 20-SSOP T/R - AD9057BRS-RL40
Order 'ic adc 8bit 40msps 20-ssop t/r - AD9057BRS-RL40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-RL40-ND.
IC ADC 8BIT 60MSPS 20-SSOP T/R - AD9057BRS-RL60
Order 'ic adc 8bit 60msps 20-ssop t/r - AD9057BRS-RL60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-RL60-ND.
IC ADC 8BIT 80MSPS 20-SSOP T/R - AD9057BRS-RL80
Order 'ic adc 8bit 80msps 20-ssop t/r - AD9057BRS-RL80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-RL80-ND.
IC ADC 8BIT 40MSPS 20-SSOP - AD9057BRSZ-40
Order 'ic adc 8bit 40msps 20-ssop - AD9057BRSZ-40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-40-ND.
IC ADC 8BIT 60MSPS 20-SSOP - AD9057BRSZ-60
Order 'ic adc 8bit 60msps 20-ssop - AD9057BRSZ-60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-60-ND.
IC ADC 8BIT 80MSPS 20-SSOP - AD9057BRSZ-80
Order 'ic adc 8bit 80msps 20-ssop - AD9057BRSZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-80-ND.
Send this link via E-Mail
Help With This Screen
