IC ENERGY METERING 1PHASE 24SSOP - ADE7755ARSZ - Integrated Circuits (ICs)
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARSZ
| Digi-Key Part Number | ADE7755ARSZ-ND |
177 |
1.94599 |
Extended Price
344.44 |
| Manufacturer Part Number | ADE7755ARSZ | |||
| Description | IC ENERGY METERING 1PHASE 24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADE7755ARSZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 3mA |
| Input Impedance | 390 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-24; RS; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADE7755ARSZ ADE7755ARSZ |
ADE7755ARSZ Specification Sheet
IC ENERGY METERING 1PHASE 24SSOP - ADE7755ARSZ (ADE7755ARSZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARSZIC ENERGY METERING 1PHASE 24SSOP - ADE7755ARSZ
Order 'ic energy metering 1phase 24ssop - ADE7755ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSZ-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7751ARSZ
Order 'ic energy metering 1phase 24ssop - ADE7751ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZ-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7751ARSZRL
Order 'ic energy metering 1phase 24ssop - ADE7751ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZRL-ND.
IC ENERGY METERING 1PHASE 24SSOP - ADE7755ARSZRL
Order 'ic energy metering 1phase 24ssop - ADE7755ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSZRL-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ
Order 'ic energy metering 1phase 16soic - AD71056ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ-RL
Order 'ic energy metering 1phase 16soic - AD71056ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-RL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARS
Order 'ic energy metering 1phase 20ssop - ADE7756ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARS-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSRL
Order 'ic energy metering 1phase 20ssop - ADE7756ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7756ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7756ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSZRL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZ
Order 'ic energy metering 1phase 16soic - ADE7757ARNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNZ-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7757ARNZRL
Order 'ic energy metering 1phase 16soic - ADE7757ARNZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7757ARNZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARS
Order 'ic energy metering 1phase 20ssop - ADE7759ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARS-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARSZ
Send this link via E-Mail
Help With This Screen
