Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARS
IC ENERGY METERING 24-SSOP - ADE7755ARS - Integrated Circuits (ICs)
| Digi-Key Part Number | ADE7755ARS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADE7755ARS | |||
| Description | IC ENERGY METERING 24-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARS
| Technical/Catalog Information | ADE7755ARS |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 3mA |
| Input Impedance | 390 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-24; RS; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADE7755ARS ADE7755ARS |
ADE7755ARS Specification Sheet
IC ENERGY METERING 24-SSOP - ADE7755ARS (ADE7755ARS-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARSAnalog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARS
Order 'ic energy metering 24-ssop - ADE7755ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARS-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7755ARSRL
Order 'ic energy metering 24-ssop tr - ADE7755ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7751ARS
Order 'ic energy metering detec 24-ssop - ADE7751ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARS-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7751ARSRL
Order 'ic energy metering detec 24-ssop - ADE7751ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7751ARSZ
Order 'ic energy metering 1phase 24ssop - ADE7751ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7751ARSZRL
Order 'ic energy metering 1phase 24ssop - ADE7751ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSZRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 7mA 4.75 V ~ 5.25 V ADE7754ARRL
Order 'ic energy metering 24-soic tr - ADE7754ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755AN
Order 'ic energy metering 24-pdip - ADE7755AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755AN-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARSZ
Order 'ic energy metering 1phase 24ssop - ADE7755ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7755ARSZRL
Order 'ic energy metering 1phase 24ssop - ADE7755ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7755ARSZRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8mA 4.75 V ~ 5.25 V ADE7758ARW
Order 'ic energy metering 24-soic - ADE7758ARW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARW-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 8mA 4.75 V ~ 5.25 V ADE7758ARWRL
Order 'ic energy metering 24-soic t/r - ADE7758ARWRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7751AN
Order 'ic energy metering detec 24-pdip - ADE7751AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751AN-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 6mA 4.75 V ~ 5.25 V ADE7752ARZ
Order 'ic energy metering detec 24-soic - ADE7752ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7753ARS
Order 'ic energy metering detec 20-ssop - ADE7753ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARS-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7755ARS
Send this link via E-Mail
Help With This Screen
