IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZ
| Digi-Key Part Number | ADE7754ARZ-ND |
1 25 100 250 500 1000 |
8.43000 7.59000 6.72980 6.45152 6.32500 6.24910 |
Extended Price
8.43 189.75 672.98 1612.88 3162.50 6249.10 |
| Manufacturer Part Number | ADE7754ARZ | |||
| Description | IC ENERGY METERING 3PHASE 24SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADE7754ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SOIC (7.5mm Width) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 7mA |
| Input Impedance | 370 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | 3 Phase |
| Drawing Number | 505; RW-24; RW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADE7754ARZ ADE7754ARZ |
ADE7754ARZ Specification Sheet
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZ (ADE7754ARZ-ND)
Related parts :IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZ
Order 'ic energy metering 3phase 24soic - ADE7754ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ
Order 'ic energy metering 3phase 24soic - ADE7752AARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AR
Order 'ic energy metering 3phase 24soic - ADE7752AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AR-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARRL
Order 'ic energy metering 3phase 24soic - ADE7752ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZRL
Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADE7754ARZRLCT-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZRL
Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZRLTR-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZ
Order 'ic energy metering 3phase 24soic - ADE7758ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZRL
Order 'ic energy metering 3phase 24soic - ADE7758ARWZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-RL-ND.
IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ-RL
Order 'ic energy metering 3phase 28soic - ADE7762ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-RL-ND.
IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ
Order 'ic energy metering 3phase 28soic - ADE7762ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-ND.
IC ENERGY METER POLYPH LP 24SOIC - ADE7752AAR
Order 'ic energy meter polyph lp 24soic - ADE7752AAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AAR-ND.
Send this link via E-Mail
Help With This Screen
