IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL - Integrated Circuits (ICs)
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7753ARSZRL
| Digi-Key Part Number | ADE7753ARSZRL-ND |
1500 |
2.61375 |
Extended Price
3920.62 |
| Manufacturer Part Number | ADE7753ARSZRL | |||
| Description | IC ENERGY METERING 1PHASE 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADE7753ARSZRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 20-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 3mA |
| Input Impedance | 390 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-20; RS; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADE7753ARSZRL ADE7753ARSZRL |
ADE7753ARSZRL Specification Sheet
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL (ADE7753ARSZRL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7753ARSZRLIC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7753ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7753ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7753ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARS
Order 'ic energy metering 1phase 20ssop - ADE7756ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARS-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSRL
Order 'ic energy metering 1phase 20ssop - ADE7756ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7756ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7756ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7756ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7756ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARS
Order 'ic energy metering 1phase 20ssop - ADE7759ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARS-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARSRL
Order 'ic energy metering 1phase 20ssop - ADE7759ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7759ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7759ARSZRL
Order 'ic energy metering 1phase 20ssop - ADE7759ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7759ARSZRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761AARSZ
Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761AARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-RL-ND.
IC ENERGY METER 1PHASE 20SSOP - ADE7763ARS
Order 'ic energy meter 1phase 20ssop - ADE7763ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7763ARS-ND.
IC ENERGY METER 1PHASE 20SSOP - ADE7763ARSRL
Order 'ic energy meter 1phase 20ssop - ADE7763ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7763ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7763ARSZ
Order 'ic energy metering 1phase 20ssop - ADE7763ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7763ARSZ-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7753ARSZRL
Send this link via E-Mail
Help With This Screen
