Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARRL
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARRL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADE7752ARRL-ND |
1000 |
4.71250 |
Extended Price
4712.50 |
| Manufacturer Part Number | ADE7752ARRL | |||
| Description | IC ENERGY METERING 3PHASE 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARRL
| Technical/Catalog Information | ADE7752ARRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 6mA |
| Input Impedance | 450 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | 3 Phase |
| Drawing Number | 505; RW-24; RW; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADE7752ARRL ADE7752ARRL |
ADE7752ARRL Specification Sheet
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARRL (ADE7752ARRL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARRLAnalog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARRL
Order 'ic energy metering 3phase 24soic - ADE7752ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 6mA 4.75 V ~ 5.25 V ADE7752AARZ
Order 'ic energy metering 3phase 24soic - ADE7752AARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752AARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 6mA 4.75 V ~ 5.25 V ADE7752AR
Order 'ic energy metering 3phase 24soic - ADE7752AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AR-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 7mA 4.75 V ~ 5.25 V ADE7754ARZ
Order 'ic energy metering 3phase 24soic - ADE7754ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZ-ND.
Analog Devices Inc (VA) Energy Metering Integrated Circuit (ics) 3 Phase Cut Tape (CT) 7mA 4.75 V ~ 5.25 V ADE7754ARZRL
Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADE7754ARZRLCT-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 7mA 4.75 V ~ 5.25 V ADE7754ARZRL
Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZRLTR-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8mA 4.75 V ~ 5.25 V ADE7758ARWZ
Order 'ic energy metering 3phase 24soic - ADE7758ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 8mA 4.75 V ~ 5.25 V ADE7758ARWZRL
Order 'ic energy metering 3phase 24soic - ADE7758ARWZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZRL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7752BARWZ
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 8.5mA 4.75 V ~ 5.25 V ADE7752BARWZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ-RL
Order 'ic energy metering 3phase 28soic - ADE7762ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-RL-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ
Order 'ic energy metering 3phase 28soic - ADE7762ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 6mA 4.75 V ~ 5.25 V ADE7752AAR
Order 'ic energy meter polyph lp 24soic - ADE7752AAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AAR-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 4.75 V ~ 5.25 V ADE7752ARRL
Send this link via E-Mail
Help With This Screen
