IC ENERY METER 3PHASE 24-SOIC - ADE7754AR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADE7754AR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADE7754AR | |||
| Description | IC ENERY METER 3PHASE 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADE7754AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SOIC (7.5mm Width) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 7mA |
| Input Impedance | 370 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | 3 Phase |
| Drawing Number | 505; RW-24; RW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADE7754AR ADE7754AR |
ADE7754AR Specification Sheet
IC ENERY METER 3PHASE 24-SOIC - ADE7754AR (ADE7754AR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ENERY METER 3PHASE 24-SOIC - ADE7754AR
Order 'ic enery meter 3phase 24-soic - ADE7754AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754AR-ND.
IC ENERGY METERING DETEC 24-SOIC - ADE7752ARZ
Order 'ic energy metering detec 24-soic - ADE7752ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ
Order 'ic energy metering 3phase 24soic - ADE7752AARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AR
Order 'ic energy metering 3phase 24soic - ADE7752AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AR-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARRL
Order 'ic energy metering 3phase 24soic - ADE7752ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZ
Order 'ic energy metering 3phase 24soic - ADE7754ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZRL
Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADE7754ARZRLCT-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZRL
Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZRLTR-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZ
Order 'ic energy metering 3phase 24soic - ADE7758ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZRL
Order 'ic energy metering 3phase 24soic - ADE7758ARWZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-RL-ND.
IC ADC 12BIT PARALLEL 24-SOIC - AD7472AR
Order 'ic adc 12bit parallel 24-soic - AD7472AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7472AR-ND.
Send this link via E-Mail
Help With This Screen
