IC PWR/ENERGY METER 4CH 28-SSOP - CS5467-ISZ
| Digi-Key Part Number | 598-1197-5-ND |
1 25 100 250 500 1000 2500 5000 |
6.15000 5.12520 4.30500 3.48500 2.97250 2.76750 2.62400 2.56250 |
Extended Price
6.15 128.13 430.50 871.25 1486.25 2767.50 6560.00 12812.50 |
| Manufacturer Part Number | CS5467-ISZ | |||
| Description | IC PWR/ENERGY METER 4CH 28-SSOP | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS5467-ISZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 28-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 3.5mA |
| Input Impedence | 30K |
| Measurement Error | 0.1% |
| Voltage - I/O High | 0.8V |
| Voltage - I/O Low | 0.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS5467 ISZ CS5467ISZ 598 1197 5 ND 59811975ND 598-1197-5 |
CS5467-ISZ Specification Sheet
IC PWR/ENERGY METER 4CH 28-SSOP - CS5467-ISZ (598-1197-5-ND)
Related parts :IC PWR/ENERGY METER 4CH 28-SSOP - CS5467-ISZ
Order 'ic pwr/energy meter 4ch 28-ssop - CS5467-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1197-5-ND.
IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-ISZ
Order 'ic pwr/energy meter 3ch 28-ssop - CS5464-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1194-5-ND.
IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-IS
Order 'ic pwr/energy meter 3ch 28-ssop - CS5464-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1193-5-ND.
IC PWR/ENERGY METER 4CH 28SSOP - CS5467-IS
Order 'ic pwr/energy meter 4ch 28ssop - CS5467-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1196-5-ND.
IC PWR/ENERGY METER 2CH 24-SSOP - CS5463-IS
Order 'ic pwr/energy meter 2ch 24-ssop - CS5463-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1192-5-ND.
IC PWR/ENERGY METER 2CH 24-SSOP - CS5466-IS
Order 'ic pwr/energy meter 2ch 24-ssop - CS5466-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1195-5-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1631AEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1631AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+T
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1631AEAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1631AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632AEAI+
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632AEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632AEAI+T
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632AEAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632EAI+
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632EAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632EAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632EAI+T
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632EAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632EAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634AEAI+
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1634AEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634AEAI+T
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1634AEAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634CAI+T
Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1634CAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634CAI+T-ND.
Send this link via E-Mail
Help With This Screen