Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-IS - Integrated Circuits (ICs)

Digi-Key Part Number 598-1193-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
9.21000
8.18400
6.47900
5.45600
4.77400
4.53530
4.34775
4.26250
Extended Price
9.21
204.60
647.90
1364.00
2387.00
4535.30
10869.38
21312.50
Manufacturer Part NumberCS5464-IS
DescriptionIC PWR/ENERGY METER 3CH 28-SSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCS5464-IS
VendorCirrus Logic Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case28-SSOP
Voltage - Supply4.75 V ~ 5.25 V
Current - Supply3.5mA
Input Impedence30K
Measurement Error0.1%
Voltage - I/O High0.8V
Voltage - I/O Low0.2V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CS5464 IS
CS5464IS
598 1193 5 ND
59811935ND
598-1193-5

CS5464-IS Specification Sheet

Image of IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-IS

IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-IS (598-1193-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-IS
 Order 'ic pwr/energy meter 3ch 28-ssop - CS5464-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1193-5-ND.
IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-ISZ
 Order 'ic pwr/energy meter 3ch 28-ssop - CS5464-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1194-5-ND.
IC PWR/ENERGY METER 4CH 28-SSOP - CS5467-ISZ
 Order 'ic pwr/energy meter 4ch 28-ssop - CS5467-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1197-5-ND.
IC PWR/ENERGY METER 2CH 24-SSOP - CS5463-IS
 Order 'ic pwr/energy meter 2ch 24-ssop - CS5463-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1192-5-ND.
IC PWR/ENERGY METER 2CH 24-SSOP - CS5466-IS
 Order 'ic pwr/energy meter 2ch 24-ssop - CS5466-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1195-5-ND.
IC PWR/ENERGY METER 4CH 28SSOP - CS5467-IS
 Order 'ic pwr/energy meter 4ch 28ssop - CS5467-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1196-5-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1631AEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1631AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+T
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1631AEAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1631AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632AEAI+
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632AEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632AEAI+T
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632AEAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632EAI+
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632EAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632EAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632EAI+T
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1632EAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632EAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634AEAI+
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1634AEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634AEAI+T
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1634AEAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634CAI+
 Order 'ic pwr-supp ctrlr notebk 28-ssop - MAX1634CAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1634CAI+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PWR/ENERGY METER 2CH 24-SSOP - CS5466-IS Next: IC PWR/ENERGY METER 3CH 28-SSOP - CS5464-ISZ