Cirrus Logic Inc Power Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5463-IS
IC PWR/ENERGY METER 2CH 24-SSOP - CS5463-IS
| Digi-Key Part Number | 598-1192-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CS5463-IS | |||
| Description | IC PWR/ENERGY METER 2CH 24-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cirrus Logic Inc Power Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5463-IS
| Technical/Catalog Information | CS5463-IS |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 2.9mA |
| Input Impedance | 30 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 0.8V |
| Voltage - I/O Low | 0.2V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS5463 IS CS5463IS 598 1192 5 ND 59811925ND 598-1192-5 |
CS5463-IS Specification Sheet
IC PWR/ENERGY METER 2CH 24-SSOP - CS5463-IS (598-1192-5-ND)
Related parts Cirrus Logic Inc Power Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5463-ISCirrus Logic Inc Power Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5463-IS
Order 'ic pwr/energy meter 2ch 24-ssop - CS5463-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1192-5-ND.
Cirrus Logic Inc Power Metering Integrated Circuit (ics) Single Phase Tube 3.5mA 4.75 V ~ 5.25 V CS5464-IS
Order 'ic pwr/energy meter 3ch 28-ssop - CS5464-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1193-5-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 3mA 4.75 V ~ 5.25 V ADE7751ARS
Order 'ic energy metering detec 24-ssop - ADE7751ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARS-ND.
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3mA 4.75 V ~ 5.25 V ADE7751ARSRL
Order 'ic energy metering detec 24-ssop - ADE7751ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7751ARSRL-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5463-ISZ
Order 'ic energy metering 1phase 24ssop - CS5463-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1096-5-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 2.9mA 4.75 V ~ 5.25 V CS5463-ISZR
Order 'ic energy metering 1phase 24ssop - CS5463-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5463-ISZR-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5460A-BSZ
Order 'ic energy metering 1phase 24ssop - CS5460A-BSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1094-5-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5461A-ISZ
Order 'ic energy metering 1phase 24ssop - CS5461A-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1095-5-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5466-ISZ
Order 'ic energy metering 1phase 24ssop - CS5466-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1097-5-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5466-IS
Order 'ic energy metering 1phase 24ssop - CS5466-IS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1195-5-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 2.9mA 4.75 V ~ 5.25 V CS5460A-BSZR
Order 'ic energy metering 1phase 24ssop - CS5460A-BSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5460A-BSZR-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 2.9mA 4.75 V ~ 5.25 V CS5461A-ISZR
Order 'ic energy metering 1phase 24ssop - CS5461A-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5461A-ISZR-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5462-ISZ
Order 'ic energy metering 1phase 24ssop - CS5462-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5462-ISZ-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 2.9mA 4.75 V ~ 5.25 V CS5462-ISZR
Order 'ic energy metering 1phase 24ssop - CS5462-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5462-ISZR-ND.
Cirrus Logic Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 2.9mA 4.75 V ~ 5.25 V CS5466-ISZR
Order 'ic energy metering 1phase 24ssop - CS5466-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5466-ISZR-ND.
Options for Cirrus Logic Inc Power Metering Integrated Circuit (ics) Single Phase Tube 2.9mA 4.75 V ~ 5.25 V CS5463-IS
Send this link via E-Mail
Help With This Screen
