Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFL
BOX WTRTGHT W/FLG LID 4.39X2.34" - 1590WBFL - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1590WBFL-ND |
1 |
10.46000 |
Extended Price
10.46 |
| Manufacturer Part Number | 1590WBFL | |||
| Description | BOX WTRTGHT W/FLG LID 4.39X2.34" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590WBFL |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Cover Included |
| Features | Watertight |
| Material | Metal, Aluminum |
| Ratings | IP65 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.39" L x 2.34" W x 1.06" H (111.51mm x 59.44mm x 26.92mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1590WBFL 1590WBFL |
1590WBFL Specification Sheet
BOX WTRTGHT W/FLG LID 4.39X2.34" - 1590WBFL (1590WBFL-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFLMetal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFL
Order 'box wtrtght w/flg lid 4.39x2.34" - 1590WBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAFL
Order 'box wtrtght w/flg lid 3.64x1.52" - 1590WAFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL
Order 'box wtrtght w/flg lid 4.67x3.68" - 1590WBBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WCFL
Order 'box wtrtght w/flg lid 4.72"x3.7" - 1590WCFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WP1FL
Order 'box wtrtght w/flg lid 6.01x3.24" - 1590WP1FL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WP1FL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WSFL
Order 'box wtrtght w/flg lid 4.35x3.21" - 1590WSFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WSFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WTFL
Order 'box wtrtght w/flg lid 4.74x3.13" - 1590WTFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WTFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFLBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFLBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAFBK
Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAFLBK
Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFLBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAF
Order 'box wtrtght w/flg base3.64x1.52" - 1590WAF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAF-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFLBK
Order 'box wtrtght w/flg 4.67x3.68" blk - 1590WBBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFLBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBF
Order 'box wtrtght w/flg base4.67x3.68" - 1590WBBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBF-ND.
Options for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFL
Send this link via E-Mail
Help With This Screen
