IC POWER FACTOR CONTROLLER 16DIP - LT1248CN
| Digi-Key Part Number | LT1248CN-ND |
1 25 100 |
6.88000 4.58000 3.65000 |
Extended Price
6.88 114.50 365.00 |
| Manufacturer Part Number | LT1248CN | |||
| Description | IC POWER FACTOR CONTROLLER 16DIP | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1248CN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 16-DIP (300 mil) |
| Voltage - Supply | 15.5 V ~ 17.5 V |
| Mode | Average Current |
| Frequency - Switching | 300kHz |
| Current - Startup | 250µA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1248CN LT1248CN |
LT1248CN Specification Sheet
IC POWER FACTOR CONTROLLER 16DIP - LT1248CN (LT1248CN-ND)
Related parts:IC POWER FACTOR CONTROLLER 16DIP - LT1248CN
Order 'ic power factor controller 16dip - LT1248CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1248CN-ND.
IC POWER FACTOR CONTROLLER 16DIP - LT1248CN#PBF
Order 'ic power factor controller 16dip - LT1248CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1248CN#PBF-ND.
IC POWER FACTOR CONTROLLER 16DIP - LT1248IN
Order 'ic power factor controller 16dip - LT1248IN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1248IN-ND.
IC POWER FACTOR CONTROLLER 16DIP - LT1248IN#PBF
Order 'ic power factor controller 16dip - LT1248IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1248IN#PBF-ND.
IC POWER FACTOR CONTROLLER 8-DIP - LT1249CN8
Order 'ic power factor controller 8-dip - LT1249CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249CN8-ND.
IC POWER FACTOR CONTROLLER 8-DIP - LT1249CN8#PBF
Order 'ic power factor controller 8-dip - LT1249CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249CN8#PBF-ND.
IC POWER FACTOR CONTROLLER 8SOIC - LT1249CS8
Order 'ic power factor controller 8soic - LT1249CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249CS8-ND.
IC POWER FACTOR CONTROLLER 8SOIC - LT1249CS8#PBF
Order 'ic power factor controller 8soic - LT1249CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249CS8#PBF-ND.
IC POWER FACTOR CONTROLLER 8SOIC - LT1249CS8#TRPBF
Order 'ic power factor controller 8soic - LT1249CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249CS8#TRPBF-ND.
IC POWER FACTOR CONTROLLER 8-DIP - LT1249IN8
Order 'ic power factor controller 8-dip - LT1249IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249IN8-ND.
IC POWER FACTOR CONTROLLER 8-DIP - LT1249IN8#PBF
Order 'ic power factor controller 8-dip - LT1249IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249IN8#PBF-ND.
IC POWER FACTOR CONTROLLER 8SOIC - LT1249IS8
Order 'ic power factor controller 8soic - LT1249IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249IS8-ND.
IC POWER FACTOR CONTROLLER 8SOIC - LT1249IS8#PBF
Order 'ic power factor controller 8soic - LT1249IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249IS8#PBF-ND.
IC POWER FACTOR CONTROLLER 8SOIC - LT1249IS8#TRPBF
Order 'ic power factor controller 8soic - LT1249IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1249IS8#TRPBF-ND.
IC POWER FACTOR CONTROLLR 16SOIC - LT1248CS
Order 'ic power factor controllr 16soic - LT1248CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1248CS-ND.
Send this link via E-Mail
Help With This Screen