IC PFC ONE CYCLE 8SOIC - IR1150STRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | IR1150SPBFCT-ND |
1 25 100 1000 |
3.00000 1.85000 1.60000 1.40000 |
Extended Price
3.00 46.25 160.00 1400.00 |
| Manufacturer Part Number | IR1150STRPBF | |||
| Description | IC PFC ONE CYCLE 8SOIC | |||
| Quantity Available | 1494 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR1150STRPBF |
| Vendor | International Rectifier (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | PFC/PWM Combination Controller |
| Number of Outputs | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 98% |
| Voltage - Supply | 15 V ~ 20 V |
| Frequency-Max | 200kHz |
| Buck | No |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR1150STRPBF IR1150STRPBF IR1150SPBFCT ND IR1150SPBFCTND IR1150SPBFCT |
IR1150STRPBF Specification Sheet
IC PFC ONE CYCLE 8SOIC - IR1150STRPBF (IR1150SPBFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PFC ONE CYCLE 8SOIC - IR1150STRPBF
Order 'ic pfc one cycle 8soic - IR1150STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1150SPBFCT-ND.
IC PFC ONE CYCLE 8SOIC - IR1150STRPBF
Order 'ic pfc one cycle 8soic - IR1150STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1150SPBFDKR-ND.
IC PFC ONE CYCLE 8-SOIC - IR1150STR
Order 'ic pfc one cycle 8-soic - IR1150STR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1150SCT-ND.
IC PFC ONE CYCLE 8-SOIC - IR1150STR
Order 'ic pfc one cycle 8-soic - IR1150STR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1150SDKR-ND.
IC PFC ONE CYCLE 8-SOIC - IR1150STRPBF
Order 'ic pfc one cycle 8-soic - IR1150STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1150SPBFTR-ND.
IC PFC ONE CYCLE 8-SOIC - IR1150STR
Order 'ic pfc one cycle 8-soic - IR1150STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1150STR-ND.
IC PFC ONE CYCLE CTLR 8-DIP - IR1150IPBF
Order 'ic pfc one cycle ctlr 8-dip - IR1150IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1150IPBF-ND.
IC PFC ONE CYCLE CTLR 8-SOIC - IR1150ISTRPBF
Order 'ic pfc one cycle ctlr 8-soic - IR1150ISTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1150ISTRPBF-ND.
IC PFC ONE CYCLE CTLR 8-DIP - IR1150PBF
Order 'ic pfc one cycle ctlr 8-dip - IR1150PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1150PBF-ND.
IC CURRENT SENSING LIN 8SOIC - IR2175STRPBF
Order 'ic current sensing lin 8soic - IR2175STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2175SPBFCT-ND.
IC DRIVER HALF BRIDGE 8SOIC - IR2108STRPBF
Order 'ic driver half bridge 8soic - IR2108STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2108SPBFCT-ND.
IC DRIVER HALF BRIDGE 8SOIC - IR2109STRPBF
Order 'ic driver half bridge 8soic - IR2109STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2109SPBFCT-ND.
IC DRIVER HALF BRIDGE 8SOIC - IR2111STRPBF
Order 'ic driver half bridge 8soic - IR2111STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2111SPBFCT-ND.
IC MOSFET DRIVER 1CHANNEL 8SOIC - IR2117STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2117STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2117SPBFCT-ND.
IC MOSFET DRIVER 1CHANNEL 8SOIC - IR2118STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2118STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2118SPBFCT-ND.
Send this link via E-Mail
Help With This Screen