IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7529M - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN7529M-ND |
8100 |
.31875 |
Extended Price
2581.88 |
| Manufacturer Part Number | FAN7529M | |||
| Description | IC PFC CTRLR CRM/TRANSITION 8SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7529M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Supply | 12 V ~ 22 V |
| Mode | Critical Conduction (CRM), Discontinuous (Transition) |
| Frequency - Switching | - |
| Current - Startup | 40µA |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7529M FAN7529M |
FAN7529M Specification Sheet
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7529M (FAN7529M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7529M
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7529M-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7528M
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7528M-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7528MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7528MXCT-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7528MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7528MXTR-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7530MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7530MXCT-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7530MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7530MXDKR-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7530MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7530MXTR-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7528MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7528MXDKR-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7529MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7529MXCT-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7529MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7529MXDKR-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7529MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7529MXTR-ND.
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7530M
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7530M-ND.
IC PFC CTRLR CRM/TRANSITION 8DIP - FAN7528N
Order 'ic pfc ctrlr crm/transition 8dip - FAN7528N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7528N-ND.
IC PFC CTRLR CRM/TRANSITION 8DIP - FAN7529N
Order 'ic pfc ctrlr crm/transition 8dip - FAN7529N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7529N-ND.
IC PFC CTRLR CRM/TRANSITION 8DIP - FAN7530N
Order 'ic pfc ctrlr crm/transition 8dip - FAN7530N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7530N-ND.
Send this link via E-Mail
Help With This Screen
