IC TOGGLE SWITCH-OVER FUNCT 8DIP - U6032B-MY - Integrated Circuits (ICs)
| Digi-Key Part Number | U6032B-MY-ND |
2800 |
1.20000 |
Extended Price
3360.00 |
| Manufacturer Part Number | U6032B-MY | |||
| Description | IC TOGGLE SWITCH-OVER FUNCT 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U6032B-MY |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Automotive |
| Number of Outputs | 1 |
| Voltage - Input | 6 ~ 24 V |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Current Limit | 300mA |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 125°C |
| Rds (On) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U6032B MY U6032BMY |
U6032B-MY Specification Sheet
IC TOGGLE SWITCH-OVER FUNCT 8DIP - U6032B-MY (U6032B-MY-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TOGGLE SWITCH-OVER FUNCT 8DIP - U6032B-M
Order 'ic toggle switch-over funct 8dip - U6032B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-M-ND.
IC TOGGLE SWITCH-OVER FUNCT 8DIP - U6032B-MY
Order 'ic toggle switch-over funct 8dip - U6032B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MY-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2193CT-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2193DKR-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2193TR-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2194CT-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2194DKR-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2194TR-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2195CT-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2195DKR-ND.
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2195TR-ND.
LOCKOUT TOGGLE SWITCH - PSL-WS
Order 'lockout toggle switch - PSL-WS' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSL-WS-ND.
IC SUPERVISOR SWITCH OVER 8-SOIC - STM690AM6E
Order 'ic supervisor switch over 8-soic - STM690AM6E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STM690AM6E-ND.
IC SUPERVISOR SWITCH OVER 8-SOIC - STM690RM6E
Order 'ic supervisor switch over 8-soic - STM690RM6E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STM690RM6E-ND.
IC SUPERVISOR SWITCH OVER 8-SOIC - STM690SM6E
Order 'ic supervisor switch over 8-soic - STM690SM6E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STM690SM6E-ND.
Send this link via E-Mail
Help With This Screen
