IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFP - Integrated Circuits (ICs)
| Digi-Key Part Number | U6032B-MFP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | U6032B-MFP | |||
| Description | IC TOGGLE SWITCHOVER FUNCT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | U6032B-MFP |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Automotive |
| Number of Outputs | 1 |
| Voltage - Input | 6 ~ 24 V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Current Limit | 300mA |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 125°C |
| Rds (On) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
U6032B MFP U6032BMFP |
U6032B-MFP Specification Sheet
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFP (U6032B-MFP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFP
Order 'ic toggle switchover funct 8soic - U6032B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFP-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3
Order 'ic toggle switchover funct 8soic - U6032B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPG3-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3Y
Order 'ic toggle switchover funct 8soic - U6032B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPG3Y-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPY
Order 'ic toggle switchover funct 8soic - U6032B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPY-ND.
IC PHASE-CONTROL SOFTSTART 8SOIC - U2008B-MFP
Order 'ic phase-control softstart 8soic - U2008B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2008B-MFP-ND.
IC TOGGLE SWITCH-OVER FUNCT 8DIP - U6032B-M
Order 'ic toggle switch-over funct 8dip - U6032B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-M-ND.
IC TOGGLE SWITCH-OVER FUNCT 8DIP - U6032B-MY
Order 'ic toggle switch-over funct 8dip - U6032B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MY-ND.
IC DRIVER TRPL THERMAL MON 8SOIC - U6803B-MFP
Order 'ic driver trpl thermal mon 8soic - U6803B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6803B-MFP-ND.
IC FLASHER LOW PWR W/SHUNT 8SOIC - U6432B-MFP
Order 'ic flasher low pwr w/shunt 8soic - U6432B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6432B-MFP-ND.
IC CONTROL WIPE/WASH DELAY 8SOIC - U641B-MFP
Order 'ic control wipe/wash delay 8soic - U641B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U641B-MFP-ND.
IC TIMER CTRLR TRIAC/RELAY 8SOIC - U2100B-MFP
Order 'ic timer ctrlr triac/relay 8soic - U2100B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2100B-MFP-ND.
IC TIMER DELAY REAR WINDOW 8SOIC - U6046B-MFP
Order 'ic timer delay rear window 8soic - U6046B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6046B-MFP-ND.
IC TXRX LIN 20KBAUD 8SOIC - ATA6661-TAPY
Order 'ic txrx lin 20kbaud 8soic - ATA6661-TAPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6661-TAPY-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01-10SC-1.8
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SC-1.8-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - AT24C01-10SC-2.5
Order 'ic eeprom 1kbit 400khz 8soic - AT24C01-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SC-2.5-ND.
Send this link via E-Mail
Help With This Screen
