IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3 - Integrated Circuits (ICs)
Atmel Power Distribution Switch Integrated Circuit (ics) Automotive Tape & Reel (TR) 300mA 6 ~ 24 V U6032B-MFPG3
| Digi-Key Part Number | U6032B-MFPG3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | U6032B-MFPG3 | |||
| Description | IC TOGGLE SWITCHOVER FUNCT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U6032B-MFPG3 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Automotive |
| Number of Outputs | 1 |
| Voltage - Input | 6 ~ 24 V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 300mA |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 125°C |
| Rds (On) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U6032B MFPG3 U6032BMFPG3 |
U6032B-MFPG3 Specification Sheet
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3 (U6032B-MFPG3-ND) - Integrated Circuits (ICs)
Related parts Atmel Power Distribution Switch Integrated Circuit (ics) Automotive Tape & Reel (TR) 300mA 6 ~ 24 V U6032B-MFPG3IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3
Order 'ic toggle switchover funct 8soic - U6032B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPG3-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3Y
Order 'ic toggle switchover funct 8soic - U6032B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPG3Y-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFP
Order 'ic toggle switchover funct 8soic - U6032B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFP-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPY
Order 'ic toggle switchover funct 8soic - U6032B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPY-ND.
IC PHASE-CONTROL SOFTSTART 8SOIC - U2008B-MFPG3
Order 'ic phase-control softstart 8soic - U2008B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2008B-MFPG3-ND.
IC MAGNETIC FIELD SENSOR 8SOIC - AD22151YRZ-RL
Order 'ic magnetic field sensor 8soic - AD22151YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22151YRZ-RL-ND.
IC MAGNETIC FIELD SENSOR 8SOIC - KMZ41,118
Order 'ic magnetic field sensor 8soic - KMZ41,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number KMZ41,118-ND.
IC MAGNETIC FIELD SENSOR 8SOIC - KMZ43T,118
Order 'ic magnetic field sensor 8soic - KMZ43T,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number KMZ43T,118-ND.
SENSOR IC 2LVL FLUID/POWDR 8SOIC - QT114-S
Order 'sensor ic 2lvl fluid/powdr 8soic - QT114-S' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1016-ND.
IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-T
Order 'ic direction detect sensor 8soic - A3423ELTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3423ELTR-T-ND.
IC DIRECTION DETECT SENSOR 8SOIC - A3423LLTR-T
Order 'ic direction detect sensor 8soic - A3423LLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3423LLTR-T-ND.
IC THERMOMETER ECONO DIG 8SOIC - DS1822Z+
Order 'ic thermometer econo dig 8soic - DS1822Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1822Z+-ND.
IC THERMOMETER ECONO DIG 8SOIC - DS1822Z+T&R
Order 'ic thermometer econo dig 8soic - DS1822Z+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1822Z+T&R-ND.
IC SENSOR TEMPERATURE PREC 8SOIC - LM335ADT
Order 'ic sensor temperature prec 8soic - LM335ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4047-1-ND.
IC SENSOR TEMPERATURE PREC 8SOIC - LM335ADT
Order 'ic sensor temperature prec 8soic - LM335ADT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4047-2-ND.
Options for Atmel Power Distribution Switch Integrated Circuit (ics) Automotive Tape & Reel (TR) 300mA 6 ~ 24 V U6032B-MFPG3
Send this link via E-Mail
Help With This Screen
