IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAQY - Integrated Circuits (ICs)
Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQY
| Digi-Key Part Number | T2117-TAQY-ND |
4000 |
.75600 |
Extended Price
3024.00 |
| Manufacturer Part Number | T2117-TAQY | |||
| Description | IC SWITCH 0-VOLT ADJ RAMP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T2117-TAQY |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Triac Controller |
| Number of Outputs | 1 |
| Voltage - Input | 230V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 100mA |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 100°C |
| Rds (On) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T2117 TAQY T2117TAQY |
T2117-TAQY Specification Sheet
IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAQY (T2117-TAQY-ND) - Integrated Circuits (ICs)
Related parts Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQYIC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAQY
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TAQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TAQY-ND.
IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAQ
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TAQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TAQ-ND.
IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAS
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TAS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TAS-ND.
IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TASY
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TASY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TASY-ND.
IC SWITCH 0-VOLT ADJ RAMP 8-DIP - T2117-3AS
Order 'ic switch 0-volt adj ramp 8-dip - T2117-3AS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-3AS-ND.
IC SWITCH 0-VOLT ADJ RAMP 8-DIP - T2117-3ASY
Order 'ic switch 0-volt adj ramp 8-dip - T2117-3ASY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-3ASY-ND.
IC MICROPWR VOLT REF 1.2V 8-SOIC - LT1004CS8-1.2#TR
Order 'ic micropwr volt ref 1.2v 8-soic - LT1004CS8-1.2#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1004CS8-1.2TR-ND.
IC MICROPWR VOLT REF 1.2V 8-SOIC - LT1004CS8-1.2#TRPBF
Order 'ic micropwr volt ref 1.2v 8-soic - LT1004CS8-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1004CS8-1.2#TRPBF-ND.
IC SHUNT VOLT REF 2.5V 8-SOIC - LT1634ACS8-2.5#TRPBF
Order 'ic shunt volt ref 2.5v 8-soic - LT1634ACS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-2.5#TRPBF-ND.
IC SHUNT VOLT REF 2.5V 8-SOIC - LT1634BCS8-2.5#TRPBF
Order 'ic shunt volt ref 2.5v 8-soic - LT1634BCS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-2.5#TRPBF-ND.
IC LDO REG SHUNT ADJ LV 8-SOIC - IRU431ALCSTR
Order 'ic ldo reg shunt adj lv 8-soic - IRU431ALCSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431ALCSTR-ND.
IC LDO REG SHUNT ADJ LV 8-SOIC - IRU431LCSTR
Order 'ic ldo reg shunt adj lv 8-soic - IRU431LCSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431LCSTR-ND.
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5
Order 'ic prec shunt volt ref 5v 8-soic - LT1389BCS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5-ND.
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5#PBF
Order 'ic prec shunt volt ref 5v 8-soic - LT1389BCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5#PBF-ND.
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5#TRPBF
Order 'ic prec shunt volt ref 5v 8-soic - LT1389BCS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5#TRPBF-ND.
Options for Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQY
Send this link via E-Mail
Help With This Screen
