Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQ
IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAQ
| Digi-Key Part Number | T2117-TAQ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T2117-TAQ | |||
| Description | IC SWITCH 0-VOLT ADJ RAMP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQ
| Technical/Catalog Information | T2117-TAQ |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Triac Controller |
| Number of Outputs | 1 |
| Voltage - Input | 230V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 100mA |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 100°C |
| Rds (On) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T2117 TAQ T2117TAQ |
T2117-TAQ Specification Sheet
IC SWITCH 0-VOLT ADJ RAMP 8-SOIC - T2117-TAQ (T2117-TAQ-ND)
Related parts Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQAtmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQ
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TAQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TAQ-ND.
Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQY
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TAQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TAQY-ND.
Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tube 100mA 230V T2117-TAS
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TAS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TAS-ND.
Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tube 100mA 230V T2117-TASY
Order 'ic switch 0-volt adj ramp 8-soic - T2117-TASY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-TASY-ND.
Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tube 100mA 230V T2117-3AS
Order 'ic switch 0-volt adj ramp 8-dip - T2117-3AS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-3AS-ND.
Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tube 100mA 230V T2117-3ASY
Order 'ic switch 0-volt adj ramp 8-dip - T2117-3ASY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2117-3ASY-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 8µA 1.235V LT1004CS8-1.2#TR
Order 'ic micropwr volt ref 1.2v 8-soic - LT1004CS8-1.2#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1004CS8-1.2TR-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 8µA 1.235V LT1004CS8-1.2#TRPBF
Order 'ic micropwr volt ref 1.2v 8-soic - LT1004CS8-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1004CS8-1.2#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 8µA 2.5V LT1634ACS8-2.5#TRPBF
Order 'ic shunt volt ref 2.5v 8-soic - LT1634ACS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-2.5#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 8µA 2.5V LT1634BCS8-2.5#TRPBF
Order 'ic shunt volt ref 2.5v 8-soic - LT1634BCS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-2.5#TRPBF-ND.
International Rectifier Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Tape & Reel (TR) 80µA 1.24 ~ 15 V IRU431ALCSTR
Order 'ic ldo reg shunt adj lv 8-soic - IRU431ALCSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431ALCSTR-ND.
International Rectifier Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Tape & Reel (TR) 80µA 1.24 ~ 15 V IRU431LCSTR
Order 'ic ldo reg shunt adj lv 8-soic - IRU431LCSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431LCSTR-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 5V LT1389BCS8-5
Order 'ic prec shunt volt ref 5v 8-soic - LT1389BCS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tube 1µA 5V LT1389BCS8-5#PBF
Order 'ic prec shunt volt ref 5v 8-soic - LT1389BCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 1µA 5V LT1389BCS8-5#TRPBF
Order 'ic prec shunt volt ref 5v 8-soic - LT1389BCS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5#TRPBF-ND.
Options for Atmel Power Distribution Switch Integrated Circuit (ics) Triac Controller Tape & Reel (TR) 100mA 230V T2117-TAQ
Send this link via E-Mail
Help With This Screen
