IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-1BM
| Digi-Key Part Number | MIC2076-1BM-ND |
950 |
.71551 |
Extended Price
679.73 |
| Manufacturer Part Number | MIC2076-1BM | |||
| Description | IC DISTRIBUTION SW DUAL 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2076-1BM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Current Limit | 1.25A |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2076 1BM MIC20761BM |
MIC2076-1BM Specification Sheet
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-1BM (MIC2076-1BM-ND)
Related parts:IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-1BM
Order 'ic distribution sw dual 8-soic - MIC2076-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-1BM-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-1BM TR
Order 'ic distribution sw dual 8-soic - MIC2076-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-1BM TR-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-1YM
Order 'ic distribution sw dual 8-soic - MIC2076-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2145-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-1YM TR
Order 'ic distribution sw dual 8-soic - MIC2076-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-1YM TR-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-2BM TR
Order 'ic distribution sw dual 8-soic - MIC2076-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-2BM TR-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2076-2YM TR
Order 'ic distribution sw dual 8-soic - MIC2076-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-2YM TR-ND.
IC DISTRIBUTION SW SGL 8-SOIC - MIC2025-1BM TR
Order 'ic distribution sw sgl 8-soic - MIC2025-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-1BM TR-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2026-1YM
Order 'ic distribution sw dual 8-soic - MIC2026-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2137-ND.
IC DISTRIBUTION SW DUAL 8-SOIC - MIC2026-2YM
Order 'ic distribution sw dual 8-soic - MIC2026-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2026-2YM-ND.
IC DISTRIBUTION SW SGL 8-SOIC - MIC2075-1BM
Order 'ic distribution sw sgl 8-soic - MIC2075-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2075-1BM-ND.
IC DISTRIBUTION SW SGL 8-SOIC - MIC2075-1BM TR
Order 'ic distribution sw sgl 8-soic - MIC2075-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2075-1BM TR-ND.
IC DISTRIBUTION SW DUAL 8-DIP - MIC2076-1BN
Order 'ic distribution sw dual 8-dip - MIC2076-1BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-1BN-ND.
IC DISTRIBUTION SW DUAL 8-DIP - MIC2076-2BN
Order 'ic distribution sw dual 8-dip - MIC2076-2BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2076-2BN-ND.
IC DISTRIBUTION SW SGL 8-SOIC - MIC2025-1FBM
Order 'ic distribution sw sgl 8-soic - MIC2025-1FBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-1FBM-ND.
IC DISTRIBUTION SW SGL 8-SOIC - MIC2025-1FBM TR
Order 'ic distribution sw sgl 8-soic - MIC2025-1FBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-1FBM TR-ND.
Send this link via E-Mail
Help With This Screen