IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-2YTS - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1701-5-ND |
1 25 100 250 500 |
4.68000 3.74400 2.91200 2.76640 2.70400 |
Extended Price
4.68 93.60 291.20 691.60 1352.00 |
| Manufacturer Part Number | MIC2044-2YTS | |||
| Description | IC DISTRIBUTION SW SGL 16-TSSOP | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2044-2YTS |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 3 |
| Voltage - Input | 0.8 ~ 5.5V |
| Package / Case | 16-TSSOP |
| Packaging | Bulk |
| Current Limit | 6A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2044 2YTS MIC20442YTS 576 1701 5 ND 57617015ND 576-1701-5 |
MIC2044-2YTS Specification Sheet
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-2YTS (576-1701-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-2YTS
Order 'ic distribution sw sgl 16-tssop - MIC2044-2YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1701-5-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-2YTS TR
Order 'ic distribution sw sgl 16-tssop - MIC2044-2YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2044-2YTS TR-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-1BTS
Order 'ic distribution sw sgl 16-tssop - MIC2044-1BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2044-1BTS-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-1BTS TR
Order 'ic distribution sw sgl 16-tssop - MIC2044-1BTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2044-1BTS TR-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-1YTS
Order 'ic distribution sw sgl 16-tssop - MIC2044-1YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1700-5-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-1YTS TR
Order 'ic distribution sw sgl 16-tssop - MIC2044-1YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2044-1YTS TR-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-2BTS
Order 'ic distribution sw sgl 16-tssop - MIC2044-2BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2044-2BTS-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2044-2BTS TR
Order 'ic distribution sw sgl 16-tssop - MIC2044-2BTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2044-2BTS TR-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2045-2YTS
Order 'ic distribution sw sgl 16-tssop - MIC2045-2YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1703-5-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2045-2YTS TR
Order 'ic distribution sw sgl 16-tssop - MIC2045-2YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2045-2YTS TR-ND.
IC DISTRIBUTION SW SGL 14-TSSOP - MIC2042-2YTS
Order 'ic distribution sw sgl 14-tssop - MIC2042-2YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1698-5-ND.
IC DISTRIBUTION SW SGL 14-TSSOP - MIC2042-2YTS TR
Order 'ic distribution sw sgl 14-tssop - MIC2042-2YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2042-2YTS TR-ND.
IC DISTRIBUTION SW SGL 14-TSSOP - MIC2043-2YTS
Order 'ic distribution sw sgl 14-tssop - MIC2043-2YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-2YTS-ND.
IC DISTRIBUTION SW SGL 14-TSSOP - MIC2043-2YTS TR
Order 'ic distribution sw sgl 14-tssop - MIC2043-2YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-2YTS TR-ND.
IC DISTRIBUTION SW SGL 16-TSSOP - MIC2045-1BTS
Order 'ic distribution sw sgl 16-tssop - MIC2045-1BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2045-1BTS-ND.
Send this link via E-Mail
Help With This Screen