IC DISTRIBUTION SW SGL 8-SOP - MIC2043-2YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1699-5-ND |
1 25 100 250 500 |
3.08000 2.46600 1.91800 1.82212 1.78100 |
Extended Price
3.08 61.65 191.80 455.53 890.50 |
| Manufacturer Part Number | MIC2043-2YM | |||
| Description | IC DISTRIBUTION SW SGL 8-SOP | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2043-2YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 0.8 ~ 5.5V |
| Package / Case | 8-SOP |
| Packaging | Bulk |
| Current Limit | 3A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2043 2YM MIC20432YM 576 1699 5 ND 57616995ND 576-1699-5 |
MIC2043-2YM Specification Sheet
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-2YM (576-1699-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DISTRIBUTION SW SGL 8-SOP - MIC2043-2YM
Order 'ic distribution sw sgl 8-sop - MIC2043-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1699-5-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-2YM TR
Order 'ic distribution sw sgl 8-sop - MIC2043-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-2YM TR-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2042-2YM
Order 'ic distribution sw sgl 8-sop - MIC2042-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1697-5-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2042-2YM TR
Order 'ic distribution sw sgl 8-sop - MIC2042-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2042-2YM TR-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-1BM
Order 'ic distribution sw sgl 8-sop - MIC2043-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-1BM-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-1BM TR
Order 'ic distribution sw sgl 8-sop - MIC2043-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-1BM TR-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-1YM
Order 'ic distribution sw sgl 8-sop - MIC2043-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2142-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-1YM TR
Order 'ic distribution sw sgl 8-sop - MIC2043-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-1YM TR-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-2BM
Order 'ic distribution sw sgl 8-sop - MIC2043-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-2BM-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2043-2BM TR
Order 'ic distribution sw sgl 8-sop - MIC2043-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2043-2BM TR-ND.
IC DISTRIBUTION SW SGL 8-SOIC - MIC2025-2YM TR
Order 'ic distribution sw sgl 8-soic - MIC2025-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-2YM TR-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2042-1BM
Order 'ic distribution sw sgl 8-sop - MIC2042-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2042-1BM-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2042-1BM TR
Order 'ic distribution sw sgl 8-sop - MIC2042-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2042-1BM TR-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2042-1YM
Order 'ic distribution sw sgl 8-sop - MIC2042-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1695-5-ND.
IC DISTRIBUTION SW SGL 8-SOP - MIC2042-1YM TR
Order 'ic distribution sw sgl 8-sop - MIC2042-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2042-1YM TR-ND.
Send this link via E-Mail
Help With This Screen