Keywords:





BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL - Boxes, Enclosures, Racks

Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL

Digi-Key Part Number 1590WBBFL-ND
Price Break
1
Unit Price
13.28000
Extended Price
13.28
Manufacturer Part Number1590WBBFL
DescriptionBOX WTRTGHT W/FLG LID 4.67X3.68"
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL
Technical/Catalog Information1590WBBFL
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignCover Included
FeaturesWatertight
MaterialMetal, Aluminum
RatingsIP65
Shipping InfoShipped from Digi-Key
Size / Dimension4.67" L x 3.68" W x 1.18" H (118.62mm x 93.47mm x 29.97mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox with Mounting Flange
Material Flammability Rating-
Other Names 1590WBBFL
1590WBBFL

1590WBBFL Specification Sheet

Image of BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL

BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL (1590WBBFL-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL
BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL
 Order 'box wtrtght w/flg lid 4.67x3.68" - 1590WBBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFL-ND.
BOX WTRTGHT W/FLG LID 3.64X1.52" - 1590WAFL
 Order 'box wtrtght w/flg lid 3.64x1.52" - 1590WAFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFL-ND.
BOX WTRTGHT W/FLG LID 4.39X2.34" - 1590WBFL
 Order 'box wtrtght w/flg lid 4.39x2.34" - 1590WBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFL-ND.
BOX WTRTGHT W/FLG LID 4.72"X3.7" - 1590WCFL
 Order 'box wtrtght w/flg lid 4.72"x3.7" - 1590WCFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFL-ND.
BOX WTRTGHT W/FLG LID 6.01X3.24" - 1590WP1FL
 Order 'box wtrtght w/flg lid 6.01x3.24" - 1590WP1FL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WP1FL-ND.
BOX WTRTGHT W/FLG LID 4.35X3.21" - 1590WSFL
 Order 'box wtrtght w/flg lid 4.35x3.21" - 1590WSFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WSFL-ND.
BOX WTRTGHT W/FLG LID 4.74X3.13" - 1590WTFL
 Order 'box wtrtght w/flg lid 4.74x3.13" - 1590WTFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WTFL-ND.
BOX WTRTGHT W/FLG 4.67X3.68" BLK - 1590WBBFLBK
 Order 'box wtrtght w/flg 4.67x3.68" blk - 1590WBBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFLBK-ND.
BOX WTRTGHT W/FLG 3.64X1.52" BLK - 1590WAFBK
 Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFBK-ND.
BOX WTRTGHT W/FLG 3.64X1.52" BLK - 1590WAFLBK
 Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFLBK-ND.
BOX WTRTGHT W/FLG BASE3.64X1.52" - 1590WAF
 Order 'box wtrtght w/flg base3.64x1.52" - 1590WAF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAF-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBBFBK
 Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFBK-ND.
BOX WTRTGHT W/FLG BASE4.67X3.68" - 1590WBBF
 Order 'box wtrtght w/flg base4.67x3.68" - 1590WBBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBF-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBFBK
 Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFBK-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBFLBK
 Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFLBK-ND.

Options for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL
Send this link via E-Mail
Help With This Screen

BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX WTRTGHT W/FLG LID 4.39X2.34" - 1590WBFL Next: BOX WTRTGHT W/FLG LID 4.72"X3.7" - 1590WCFL
BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL