IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506 - Integrated Circuits (ICs)
| Digi-Key Part Number | FPF2506TR-ND |
3000 6000 12000 |
.48295 .47366 .46438 |
Extended Price
1448.85 2841.96 5572.56 |
| Manufacturer Part Number | FPF2506 | |||
| Description | IC LOAD SWITCH FIX CURR SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF2506 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 20V |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Current Limit | 1.2A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF2506 FPF2506 FPF2506TR ND FPF2506TRND FPF2506TR |
FPF2506 Specification Sheet
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506 (FPF2506TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506
Order 'ic load switch fix curr sot23-5 - FPF2506' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2506CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506
Order 'ic load switch fix curr sot23-5 - FPF2506' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2506TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506
Order 'ic load switch fix curr sot23-5 - FPF2506' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2506DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2503CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2503TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2504
Order 'ic load switch fix curr sot23-5 - FPF2504' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2504CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2504
Order 'ic load switch fix curr sot23-5 - FPF2504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2504TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2505
Order 'ic load switch fix curr sot23-5 - FPF2505' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2505CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2505
Order 'ic load switch fix curr sot23-5 - FPF2505' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2505DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2505
Order 'ic load switch fix curr sot23-5 - FPF2505' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2505TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2503DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2504
Order 'ic load switch fix curr sot23-5 - FPF2504' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2504DKR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2500CT-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2500DKR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2500TR-ND.
Send this link via E-Mail
Help With This Screen