IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
| Digi-Key Part Number | FPF2503CT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | FPF2503 | |||
| Description | IC LOAD SWITCH FIX CURR SOT23-5 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF2503 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 20 V |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Current Limit | 600mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 320 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF2503 FPF2503 FPF2503CT ND FPF2503CTND FPF2503CT |
FPF2503 Specification Sheet
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503 (FPF2503CT-ND)
Related parts :IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2503CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2503DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2503TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2504
Order 'ic load switch fix curr sot23-5 - FPF2504' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2504CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2505
Order 'ic load switch fix curr sot23-5 - FPF2505' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2505CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2505
Order 'ic load switch fix curr sot23-5 - FPF2505' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2505DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506
Order 'ic load switch fix curr sot23-5 - FPF2506' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2506CT-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2504
Order 'ic load switch fix curr sot23-5 - FPF2504' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2504DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506
Order 'ic load switch fix curr sot23-5 - FPF2506' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2506DKR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2504
Order 'ic load switch fix curr sot23-5 - FPF2504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2504TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2505
Order 'ic load switch fix curr sot23-5 - FPF2505' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2505TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2506
Order 'ic load switch fix curr sot23-5 - FPF2506' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2506TR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2500CT-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2500DKR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2501
Order 'ic load switch adj curr sot23-5 - FPF2501' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2501CT-ND.
Send this link via E-Mail
Help With This Screen
