Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123 - Integrated Circuits (ICs)

Digi-Key Part Number FPF2123CT-ND
Price Break
1
25
100
1000
Unit Price
1.05000
.87520
.70000
.46550
Extended Price
1.05
21.88
70.00
465.50
Manufacturer Part NumberFPF2123
DescriptionIC LOAD SWITCH FULL FUNC SOT23-5
Quantity Available 2025
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFPF2123
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Number of Outputs1
Voltage - Input1.8 ~ 5.5V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Current Limit1.5A
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FPF2123
FPF2123
FPF2123CT ND
FPF2123CTND
FPF2123CT

FPF2123 Specification Sheet

Image of IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123

IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123 (FPF2123CT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123
 Order 'ic load switch full func sot23-5 - FPF2123' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2123CT-ND.
IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123
 Order 'ic load switch full func sot23-5 - FPF2123' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2123DKR-ND.
IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123
 Order 'ic load switch full func sot23-5 - FPF2123' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2123TR-ND.
IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2100
 Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2100CT-ND.
IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2100
 Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2100DKR-ND.
IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2100
 Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2100TR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
 Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2500CT-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
 Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2500DKR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
 Order 'ic load switch adj curr sot23-5 - FPF2500' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2500TR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2501
 Order 'ic load switch adj curr sot23-5 - FPF2501' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2501CT-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2501
 Order 'ic load switch adj curr sot23-5 - FPF2501' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2501DKR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2501
 Order 'ic load switch adj curr sot23-5 - FPF2501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2501TR-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2502
 Order 'ic load switch adj curr sot23-5 - FPF2502' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2502CT-ND.
IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2502
 Order 'ic load switch adj curr sot23-5 - FPF2502' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2502TR-ND.
IC LOAD SWITCH FIX CURR SOT23-5 - FPF2503
 Order 'ic load switch fix curr sot23-5 - FPF2503' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2503CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2100 Next: IC LOAD SWITCH FULL FUNC SOT23-5 - FPF2123