Keywords:





Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005

IC LOAD SWITCH P-CH MOSF 6-MLP - FPF1005 - Integrated Circuits (ICs)

Digi-Key Part Number FPF1005CT-ND
Price Break
1
25
100
1000
Unit Price
.88000
.66000
.49500
.29260
Extended Price
0.88
16.50
49.50
292.60
Manufacturer Part NumberFPF1005
DescriptionIC LOAD SWITCH P-CH MOSF 6-MLP
Quantity Available 8915
All prices are in USD

Purchase Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
Technical/Catalog InformationFPF1005
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs1
Voltage - Input1.2 ~ 5.5 V
Package / Case6-MLP, 6-MicroFET™
PackagingCut Tape (CT)
Current Limit1.5A
Internal Switch(s)Yes
Operating Temperature-40°C ~ 85°C
Rds (On)70 mOhm
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FPF1005
FPF1005
FPF1005CT ND
FPF1005CTND
FPF1005CT

FPF1005 Specification Sheet

Image of IC LOAD SWITCH P-CH MOSF 6-MLP - FPF1005

IC LOAD SWITCH P-CH MOSF 6-MLP - FPF1005 (FPF1005CT-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
 Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1005CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.5A 1.2 ~ 5.5 V FPF1005
 Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1005DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V FPF1005
 Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1005TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2140
 Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2140CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2140
 Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2140DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2140
 Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2140TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2142
 Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2142CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2142
 Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2142DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2142
 Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2142TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2143
 Order 'ic load switch rev curr bk 6-mlp - FPF2143' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2143CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2143
 Order 'ic load switch rev curr bk 6-mlp - FPF2143' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2143DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2143
 Order 'ic load switch rev curr bk 6-mlp - FPF2143' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2143TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 400mA 1.8 ~ 5.5 V FPF2144
 Order 'ic load switch rev curr bk 6-mlp - FPF2144' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2144CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 400mA 1.8 ~ 5.5 V FPF2144
 Order 'ic load switch rev curr bk 6-mlp - FPF2144' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2144DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 400mA 1.8 ~ 5.5 V FPF2144
 Order 'ic load switch rev curr bk 6-mlp - FPF2144' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2144TR-ND.

Options for Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
Send this link via E-Mail
Help With This Screen

IC LOAD SWITCH P-CH MOSF 6-MLP - FPF1005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LOAD SWITCH P-CH 2X2 MICROFET - FPF1009 Next: IC LOAD SWITCH P-CH MOSF 6-MLP - FPF1005
IC LOAD SWITCH P-CH MOSF 6-MLP - FPF1005