Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 2.0A 1.2 ~ 5.5 V FPF1004
IC LOAD SWITCH ADV P-CHAN 6WLCSP - FPF1004 - Integrated Circuits (ICs)
| Digi-Key Part Number | FPF1004CT-ND |
1 25 100 250 500 1000 |
1.16000 .96240 .77000 .57752 .53900 .51205 |
Extended Price
1.16 24.06 77.00 144.38 269.50 512.05 |
| Manufacturer Part Number | FPF1004 | |||
| Description | IC LOAD SWITCH ADV P-CHAN 6WLCSP | |||
| Quantity Available | 3511 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF1004 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 1.2 ~ 5.5 V |
| Package / Case | 6-WLCSP |
| Packaging | Cut Tape (CT) |
| Current Limit | 2.0A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 30 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF1004 FPF1004 FPF1004CT ND FPF1004CTND FPF1004CT |
FPF1004 Specification Sheet
IC LOAD SWITCH ADV P-CHAN 6WLCSP - FPF1004 (FPF1004CT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 2.0A 1.2 ~ 5.5 V FPF1004Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 2.0A 1.2 ~ 5.5 V FPF1004
Order 'ic load switch adv p-chan 6wlcsp - FPF1004' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1004CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 2.0A 1.2 ~ 5.5 V FPF1004
Order 'ic load switch adv p-chan 6wlcsp - FPF1004' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1004DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 2.0A 1.2 ~ 5.5 V FPF1004
Order 'ic load switch adv p-chan 6wlcsp - FPF1004' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1004TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2193CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2193DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2194CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2194DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2195CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2195DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 150mA 1.6 ~ 5.5 V FPF2024
Order 'ic load switch 100ma 6wlcsp - FPF2024' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2024CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 150mA 1.6 ~ 5.5 V FPF2024
Order 'ic load switch 100ma 6wlcsp - FPF2024' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2024DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1005CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.5A 1.2 ~ 5.5 V FPF1005
Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1005DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2100
Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2100CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2100
Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2100DKR-ND.
Options for Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 2.0A 1.2 ~ 5.5 V FPF1004
Send this link via E-Mail
Help With This Screen
