Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 2.0A 1.2 ~ 5.5 V FPF1003
IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003 - Integrated Circuits (ICs)
| Digi-Key Part Number | FPF1003DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FPF1003 | |||
| Description | IC SWITCH LOAD ADVANCED 6-WLCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF1003 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 1.2 ~ 5.5 V |
| Package / Case | 6-WLCSP |
| Packaging | Digi-Reel® |
| Current Limit | 2.0A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 30 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF1003 FPF1003 FPF1003DKR ND FPF1003DKRND FPF1003DKR |
FPF1003 Specification Sheet
IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003 (FPF1003DKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 2.0A 1.2 ~ 5.5 V FPF1003Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 2.0A 1.2 ~ 5.5 V FPF1003
Order 'ic switch load advanced 6-wlcsp - FPF1003' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1003CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 2.0A 1.2 ~ 5.5 V FPF1003
Order 'ic switch load advanced 6-wlcsp - FPF1003' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1003DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 2.0A 1.2 ~ 5.5 V FPF1003
Order 'ic switch load advanced 6-wlcsp - FPF1003' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1003TR-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply NC7SB3157P6X
Order 'ic switch spdt sc70-6 - NC7SB3157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SB3157P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Single Supply NC7SB3157P6X
Order 'ic switch spdt sc70-6 - NC7SB3157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SB3157P6XDKR-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.5µA Single Supply FSA1156P6X
Order 'ic switch spst sc70-6 - FSA1156P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1156P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.5µA Single Supply FSA1157P6X
Order 'ic switch spst sc70-6 - FSA1157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1157P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 30nA Single Supply FSA2156P6X
Order 'ic switch spst sc70-6 - FSA2156P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2156P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply FSA3157P6X
Order 'ic switch spdt sc70-6 - FSA3157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA3157P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.5µA Single Supply FSA4157AP6X
Order 'ic switch spdt sc70-6 - FSA4157AP6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157AP6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.5µA Single Supply FSA4157P6X
Order 'ic switch spdt sc70-6 - FSA4157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10nA Single Supply FSA4159P6X
Order 'ic switch spdt sc70-6 - FSA4159P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4159P6XCT-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 10nA Single Supply FSA4159P6X
Order 'ic switch spdt sc70-6 - FSA4159P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4159P6XDKR-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 0.5µA Single Supply FSA1156P6X
Order 'ic switch spst sc70-6 - FSA1156P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1156P6XDKR-ND.
Fairchild Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 0.5µA Single Supply FSA1157P6X
Order 'ic switch spst sc70-6 - FSA1157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1157P6XDKR-ND.
Options for Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 2.0A 1.2 ~ 5.5 V FPF1003
Send this link via E-Mail
Help With This Screen
