IC AC POWER SWITCH OVP I2PAK - ACST6-7SR
| Digi-Key Part Number | ACST6-7SR-ND |
1000 |
.89100 |
Extended Price
891.00 |
| Manufacturer Part Number | ACST6-7SR | |||
| Description | IC AC POWER SWITCH OVP I2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACST6-7SR |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 1.5A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 700V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 45A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | I²PAK |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACST6 7SR ACST67SR |
ACST6-7SR Specification Sheet
IC AC POWER SWITCH OVP I2PAK - ACST6-7SR (ACST6-7SR-ND)
Related parts :IC AC POWER SWITCH OVP I2PAK - ACST6-7SR
Order 'ic ac power switch ovp i2pak - ACST6-7SR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ACST6-7SR-ND.
IC AC POWER SWITCH TO-220AB - ACST6-7ST
Order 'ic ac power switch to-220ab - ACST6-7ST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2547-5-ND.
IC AC POWER SWITCH OVP D2PAK - ACST8-8CG-TR
Order 'ic ac power switch ovp d2pak - ACST8-8CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4151-1-ND.
IC AC POWER SWITCH OVP D2PAK - ACST8-8CG-TR
Order 'ic ac power switch ovp d2pak - ACST8-8CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4151-2-ND.
IC AC POWER SWITCH OVP D2PAK - ACST8-8CG
Order 'ic ac power switch ovp d2pak - ACST8-8CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ACST8-8CG-ND.
IC AC POWER SWITCH OVP D2PAK - ACST8-8CG-TR
Order 'ic ac power switch ovp d2pak - ACST8-8CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4151-6-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7733-2-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7733-1-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7733-6-ND.
IC AC POWER SW OVP TO-220FPAB - ACST6-7SFP
Order 'ic ac power sw ovp to-220fpab - ACST6-7SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3789-5-ND.
IC AC POWER SWITCH DPAK - ACST4-7SB
Order 'ic ac power switch dpak - ACST4-7SB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2555-5-ND.
IC AC POWER SWITCH TO-220FPAB - ACST8-8CFP
Order 'ic ac power switch to-220fpab - ACST8-8CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2566-5-ND.
IC AC POWER SWITCH TO-220FPAB - ACST4-7SFP
Order 'ic ac power switch to-220fpab - ACST4-7SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2568-5-ND.
IC AC POWER SWITCH TO-220AB - ACST8-8CT
Order 'ic ac power switch to-220ab - ACST8-8CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3380-ND.
IC AC POWER SWITCH TO-220FPAB - ACST4-7CFP
Order 'ic ac power switch to-220fpab - ACST4-7CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3820-5-ND.
Send this link via E-Mail
Help With This Screen