IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR
| Digi-Key Part Number | 576-1085-1-ND |
1 25 100 250 500 |
2.23000 1.78000 1.33500 1.24600 1.20150 |
Extended Price
2.23 44.50 133.50 311.50 600.75 |
| Manufacturer Part Number | MIC2514YM5 TR | |||
| Description | IC SW HIGH SIDE TTL INPT SOT23-5 | |||
| Quantity Available | 3615 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2514YM5 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 13.5V |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Current Limit | 2.5A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2514YM5 TR MIC2514YM5 TR 576 1085 1 ND 57610851ND 576-1085-1 |
MIC2514YM5 TR Specification Sheet
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR (576-1085-1-ND)
Related parts:IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1085-1-ND.
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1085-2-ND.
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1085-6-ND.
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514BM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2514BM5 TR-ND.
IC SW HIGH-SIDE P-CH 16QSOP - ADM869LARQ
Order 'ic sw high-side p-ch 16qsop - ADM869LARQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM869LARQ-ND.
IC SW HIGH SIDE SGL 2A 8SOIC - MIC2505-1YM
Order 'ic sw high side sgl 2a 8soic - MIC2505-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1081-ND.
IC SW HIGH SIDE SGL 2A 8SOIC - MIC2505-2YM
Order 'ic sw high side sgl 2a 8soic - MIC2505-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1082-ND.
IC SW HIGH SIDE SGL 2A 8SOIC - MIC2505YM
Order 'ic sw high side sgl 2a 8soic - MIC2505YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1083-ND.
IC SW HIGH SIDE DUAL 1A 8SOIC - MIC2506YM
Order 'ic sw high side dual 1a 8soic - MIC2506YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1084-ND.
IC SW HIGH SIDE SGL 2A 8SOIC - MIC2505-1BM
Order 'ic sw high side sgl 2a 8soic - MIC2505-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2505-1BM-ND.
IC SW HIGH SIDE SGL 2A 8SOIC - MIC2505-2BM
Order 'ic sw high side sgl 2a 8soic - MIC2505-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2505-2BM-ND.
IC SW HIGH SIDE SGL 2A 8SOIC - MIC2505BM
Order 'ic sw high side sgl 2a 8soic - MIC2505BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2505BM-ND.
IC SW HIGH SIDE DUAL 1A 8SOIC - MIC2506BM
Order 'ic sw high side dual 1a 8soic - MIC2506BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2506BM-ND.
IC TOPFET HIGH SIDE SW TO220-5 - BUK202-50Y
Order 'ic topfet high side sw to220-5 - BUK202-50Y' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3550-5-ND.
IC TOPFET HIGH SIDE SW TO220-5 - BUK209-50Y
Order 'ic topfet high side sw to220-5 - BUK209-50Y' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3553-5-ND.
Send this link via E-Mail
Help With This Screen