IC AC POWER SWITCH DPAK - ACST4-7SB
| Digi-Key Part Number | 497-2555-5-ND |
1 10 100 250 500 1000 2500 5000 |
1.62000 1.35000 1.13400 .94500 .81000 .72900 .70200 .68850 |
Extended Price
1.62 13.50 113.40 236.25 405.00 729.00 1755.00 3442.50 |
| Manufacturer Part Number | ACST4-7SB | |||
| Description | IC AC POWER SWITCH DPAK | |||
| Quantity Available | 3067 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ACST4-7SB |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 700V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 33A |
| Current - Hold (Ih) | 20mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak (TO-252) |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ACST4 7SB ACST47SB 497 2555 5 ND 49725555ND 497-2555-5 |
ACST4-7SB Specification Sheet
IC AC POWER SWITCH DPAK - ACST4-7SB (497-2555-5-ND)
Related parts:IC AC POWER SWITCH DPAK - ACST4-7SB
Order 'ic ac power switch dpak - ACST4-7SB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2555-5-ND.
IC AC POWER SWITCH DPAK - ACST2-8SB-TR
Order 'ic ac power switch dpak - ACST2-8SB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6006-1-ND.
IC AC POWER SWITCH DPAK - ACST2-8SB-TR
Order 'ic ac power switch dpak - ACST2-8SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6006-2-ND.
IC AC POWER SWITCH DPAK - ACST2-8SB-TR
Order 'ic ac power switch dpak - ACST2-8SB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6006-6-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7733-2-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7733-1-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7733-6-ND.
IC SWITCH LINE AC PWR ASD DPAK - ACST4-7SB-TR
Order 'ic switch line ac pwr asd dpak - ACST4-7SB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2555-1-ND.
IC SWITCH LINE AC PWR ASD DPAK - ACST4-7SB-TR
Order 'ic switch line ac pwr asd dpak - ACST4-7SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2555-2-ND.
IC AC POWER SWITCH 25MA DPAK - ACST4-7CB
Order 'ic ac power switch 25ma dpak - ACST4-7CB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4639-5-ND.
IC AC POWER SWITCH TO-220FPAB - ACST4-7SFP
Order 'ic ac power switch to-220fpab - ACST4-7SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2568-5-ND.
IC AC POWER SWITCH TO-220FPAB - ACST4-7CFP
Order 'ic ac power switch to-220fpab - ACST4-7CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3820-5-ND.
IC AC POWER SWITCH LV IPAK - ACST4-7CH
Order 'ic ac power switch lv ipak - ACST4-7CH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4640-5-ND.
IC AC POWER SWITCH - ACST4-7SH
Order 'ic ac power switch - ACST4-7SH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ACST4-7SH-ND.
IC AC POWER SWITCH TO-220AB - ACST6-7ST
Order 'ic ac power switch to-220ab - ACST6-7ST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2547-5-ND.
Send this link via E-Mail
Help With This Screen