IC SWITCH LINE AC PWR ASD DPAK - ACST4-7SB-TR
| Digi-Key Part Number | 497-2555-1-ND |
1 10 100 250 500 1000 |
1.68000 1.40000 1.17600 .98000 .84000 .75600 |
Extended Price
1.68 14.00 117.60 245.00 420.00 756.00 |
| Manufacturer Part Number | ACST4-7SB-TR | |||
| Description | IC SWITCH LINE AC PWR ASD DPAK | |||
| Quantity Available | 2094 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACST4-7SB-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 700V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 33A |
| Current - Hold (Ih) | 20mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak (TO-252) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACST4 7SB TR ACST47SBTR 497 2555 1 ND 49725551ND 497-2555-1 |
ACST4-7SB-TR Specification Sheet
IC SWITCH LINE AC PWR ASD DPAK - ACST4-7SB-TR (497-2555-1-ND)
Related parts:IC SWITCH LINE AC PWR ASD DPAK - ACST4-7SB-TR
Order 'ic switch line ac pwr asd dpak - ACST4-7SB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2555-1-ND.
IC SWITCH LINE AC PWR ASD DPAK - ACST4-7SB-TR
Order 'ic switch line ac pwr asd dpak - ACST4-7SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2555-2-ND.
IC SWITCH LINE AC PWR ASD 8DIP - ACS110-7SB2
Order 'ic switch line ac pwr asd 8dip - ACS110-7SB2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4149-5-ND.
IC SWITCH ARRAY AC 3LINE 20-SOIC - ACS302-5T3-TR
Order 'ic switch array ac 3line 20-soic - ACS302-5T3-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5326-1-ND.
IC SWITCH ARRAY AC 3LINE 20-SOIC - ACS302-5T3-TR
Order 'ic switch array ac 3line 20-soic - ACS302-5T3-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5326-2-ND.
IC SWITCH ARRAY AC 3LINE 20-SOIC - ACS302-5T3-TR
Order 'ic switch array ac 3line 20-soic - ACS302-5T3-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5326-6-ND.
IC DELAY LINE CML 2-CH 32-TQFP - SY55856UHI TR
Order 'ic delay line cml 2-ch 32-tqfp - SY55856UHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55856UHI TR-ND.
IC DELAY LINE CML 2-CHAN 32-TQFP - SY55856UHG TR
Order 'ic delay line cml 2-chan 32-tqfp - SY55856UHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55856UHG TR-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7733-2-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7733-1-ND.
IC AC POWER SWITCH 4A DPAK - ACST4-7CB-TR
Order 'ic ac power switch 4a dpak - ACST4-7CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7733-6-ND.
IC AC POWER SWITCH DPAK - ACST4-7SB
Order 'ic ac power switch dpak - ACST4-7SB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2555-5-ND.
IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1BM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1BM TR-ND.
IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1YM TR-ND.
IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-2BM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2BM TR-ND.
Send this link via E-Mail
Help With This Screen