120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA121JAT1A
CAP CER 120PF 5% 630V C0G 1206 - 1206CA121JAT1A - Capacitors
| Digi-Key Part Number | 1206CA121JAT1A-ND |
4000 |
.27000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1206CA121JAT1A | |||
| Description | CAP CER 120PF 5% 630V C0G 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206CA121JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206CA121JAT1A 1206CA121JAT1A |
CAP CER 120PF 5% 630V C0G 1206 - 1206CA121JAT1A (1206CA121JAT1A-ND) - Capacitors
Related parts 120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA121JAT1A120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA121JAT1A
Order 'cap cer 120pf 5% 630v c0g 1206 - 1206CA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA121JAT1A-ND.
120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA121KAT1A
Order 'cap cer 120pf 10% 630v c0g 1206 - 1206CA121KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA121KAT1A-ND.
120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA121KAT2A
Order 'cap cer 120pf 10% 630v c0g 1206 - 1206CA121KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA121KAT2A-ND.
120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AA121JAT1A
Order 'cap cer 120pf 5% 1000v c0g 1206 - 1206AA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA121JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA101JA11A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JA11A-ND.
100pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA101JAT3A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JAT3A-ND.
100pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA101JATME
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JATME-ND.
15pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA150JAT1A
Order 'cap cer 15pf 5% 630v c0g 1206 - 1206CA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA150JAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA151JA11A
Order 'cap cer 150pf 5% 630v c0g 1206 - 1206CA151JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA151JA11A-ND.
150pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA151JAT1A
Order 'cap cer 150pf 5% 630v c0g 1206 - 1206CA151JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA151JAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA151JATBE
Order 'cap cer 150pf 5% 630v c0g 1206 - 1206CA151JATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA151JATBE-ND.
150pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA151JATME
Order 'cap cer 150pf 5% 630v c0g 1206 - 1206CA151JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA151JATME-ND.
180pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA181JAT1A
Order 'cap cer 180pf 5% 630v c0g 1206 - 1206CA181JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA181JAT1A-ND.
200pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA201JATBE
Order 'cap cer 200pf 5% 630v c0g 1206 - 1206CA201JATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA201JATBE-ND.
Options for 120pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA121JAT1A
Send this link via E-Mail
Help With This Screen
