IC DUAL POWER DIST SW 8-SOIC - TPS2042D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3396-5-ND |
1 25 100 250 500 1000 5000 |
2.88000 2.30400 1.79200 1.70240 1.66400 1.63200 1.60000 |
Extended Price
2.88 57.60 179.20 425.60 832.00 1632.00 8000.00 |
| Manufacturer Part Number | TPS2042D | |||
| Description | IC DUAL POWER DIST SW 8-SOIC | |||
| Quantity Available | 352 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2042D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 900mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2042D TPS2042D 296 3396 5 ND 29633965ND 296-3396-5 |
TPS2042D Specification Sheet
IC DUAL POWER DIST SW 8-SOIC - TPS2042D (296-3396-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL POWER DIST SW 8-SOIC - TPS2042D
Order 'ic dual power dist sw 8-soic - TPS2042D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3396-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2052AD
Order 'ic dual power dist sw 8-soic - TPS2052AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3412-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2080D
Order 'ic dual power dist sw 8-soic - TPS2080D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3431-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2081D
Order 'ic dual power dist sw 8-soic - TPS2081D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3432-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2082D
Order 'ic dual power dist sw 8-soic - TPS2082D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3433-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2090D
Order 'ic dual power dist sw 8-soic - TPS2090D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3437-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2091D
Order 'ic dual power dist sw 8-soic - TPS2091D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3438-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2092D
Order 'ic dual power dist sw 8-soic - TPS2092D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3439-5-ND.
IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR
Order 'ic 1.5a power dist sw 8-soic - TPS2065DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17315-1-ND.
IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR
Order 'ic 1.5a power dist sw 8-soic - TPS2065DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17315-2-ND.
IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR
Order 'ic 1.5a power dist sw 8-soic - TPS2065DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17315-6-ND.
IC 300MA POWER DIST SW 8-SOIC - TPS2030IDRQ1
Order 'ic 300ma power dist sw 8-soic - TPS2030IDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18668-1-ND.
IC 300MA POWER DIST SW 8-SOIC - TPS2030IDRQ1
Order 'ic 300ma power dist sw 8-soic - TPS2030IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18668-2-ND.
IC 300MA POWER DIST SW 8-SOIC - TPS2030D
Order 'ic 300ma power dist sw 8-soic - TPS2030D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2565-5-ND.
IC 900MA POWER DIST SW 8-SOIC - TPS2031D
Order 'ic 900ma power dist sw 8-soic - TPS2031D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2566-5-ND.
Send this link via E-Mail
Help With This Screen