IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3385-6-ND |
1 25 100 250 500 |
2.38000 1.90000 1.42500 1.33000 1.28250 |
Extended Price
2.38 47.50 142.50 332.50 641.25 |
| Manufacturer Part Number | TPS2010PWR | |||
| Description | IC 0.4A PWR DIST SWITCH 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS2010PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 14-TSSOP |
| Packaging | Digi-Reel® |
| Current Limit | 400mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 125°C |
| Rds (On) | 95 mOhm |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS2010PWR TPS2010PWR 296 3385 6 ND 29633856ND 296-3385-6 |
TPS2010PWR Specification Sheet
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR (296-3385-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-1-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3385-2-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-6-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWRG4
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010PWRG4-ND.
IC 2.6A PWR DIST SWITCH 14-TSSOP - TPS2013PWRG4
Order 'ic 2.6a pwr dist switch 14-tssop - TPS2013PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013PWRG4-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16804-1-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16804-2-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16804-6-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWP
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13804-5-ND.
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWP
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3384-5-ND.
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWPG4
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010APWPG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPR
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPR-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPRG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPRG4-ND.
IC 2.2A PWR DIST SWITCH 14HTSSOP - TPS2013APWP
Order 'ic 2.2a pwr dist switch 14htssop - TPS2013APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013APWP-ND.
Send this link via E-Mail
Help With This Screen
